Poortdrivers

Resultaten: 275
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Product Type Montagetype Verpakking / doos Aantal sturingen Aantal uitgangen Uitgangsstroom Voedingsspanning - Min Voedingsspanning - Max Configuratie Stijgtijd Daaltijd Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Reeks Kwalificatie Verpakken
STMicroelectronics Poortdrivers Double channel high-side driver current sense analog feedback for automotive 64In voorraad
5.000Besteld
Min.: 1
Veelv.: 1
: 2.500

Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 2 Output 35 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Poortdrivers OMNIFET III Driver Low-Side ESD VIPower 753In voorraad
Min.: 1
Veelv.: 1
: 2.500

Driver ICs - Various Low-Side SMD/SMT PowerSSO-12 1 Driver 1 Output 35 A 3.5 V 5.5 V Non-Inverting 8 us 9 us - 40 C + 150 C VNL5030J-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Poortdrivers OMNIFET III Driver Low-Side ESD VIPower 7.074In voorraad
12.500Besteld
Min.: 1
Veelv.: 1
: 2.500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 13 A 3.5 V 5.5 V 10 us 10 us - 40 C + 150 C VNL5090S5-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Double Ch Low Side Driver analog currnt 1.306In voorraad
6.000Verwacht 29/01/2027
Min.: 1
Veelv.: 1
: 1.000

Driver ICs - Various Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 3.5 A 3.5 V 5.5 V 14.1 us 11.5 us - 40 C + 150 C VNL5160N3-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Quad Channel Hi-Side 7In voorraad
1.000Verwacht 12/02/2027
Min.: 1
Veelv.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-20 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ860-E Tube
STMicroelectronics Poortdrivers OMNIFET POWER MOSFET 40V 1.7 A 235In voorraad
40.000Besteld
Min.: 1
Veelv.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.5 A 24 V 170 ns 200 ns - 40 C + 150 C VNS1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Poortdrivers High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 112In voorraad
Min.: 1
Veelv.: 1

Half-Bridge Drivers Half-Bridge SMD/SMT QFN-31 2 Driver 3 Output 6.5 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Poortdrivers 4 A dual low side MOSFET driver 3.486In voorraad
Min.: 1
Veelv.: 1
: 4.000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT MSOP-8 2 Driver 2 Output 4 A 4.5 V 18 V 10 ns 10 ns - 40 C + 105 C PM8834 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Octal channel High Side Driver 487In voorraad
Min.: 1
Veelv.: 1
: 600

Driver ICs - Various High-Side SMD/SMT 8 Driver 8 Output 1 A 10.5 V 45 V - 40 C + 125 C VN808-32-E Reel, Cut Tape, MouseReel

STMicroelectronics Poortdrivers 0.5A Hi SideDrvr IND Inteligent Pwr Swtch
20.263Besteld
Min.: 1
Veelv.: 1

Driver ICs - Various High-Side SMD/SMT SOIC-8 1 Driver 1 Output 500 mA 8 V 35 V 20 us 20 us - 25 C + 85 C L6375S Tube
STMicroelectronics Poortdrivers Sngl Ch HiSide Drivr
9.997Besteld
Min.: 1
Veelv.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 1 Driver 1 Output 3 A 4.5 V 36 V - 40 C + 150 C VN5025AJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers 4-channel high-side driver with 24-bit SPI interface for automotive applications
8.973Besteld
Min.: 1
Veelv.: 1
: 3.000

Driver ICs - Various High-Side SMD/SMT QFN 4 Driver 4 Output 81.6 A 4 V 28 V Non-Inverting 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Double CH High-Side 41V 16mOhm 70A
7.195Verwacht 26/02/2027
Min.: 1
Veelv.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-16 2 Driver 2 Output 5 A 8 V 36 V - 40 C + 150 C VND5T016ASP-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Poortdrivers Double Ch 100mOhm 58V 8 to 36V 22A
9.985Besteld
Min.: 1
Veelv.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 1.5 A 8 V 36 V - 40 C + 150 C VND5T100LAJ-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers 40V 6A OMNIFET
20.268Verwacht 19/02/2027
Min.: 1
Veelv.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 3.5 A 36 V 470 ns 350 ns - 40 C + 150 C VNN7NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers QUAD CH HI-SIDE DRVR W/ANALOG CRRNT SNSE
5.000Besteld
Min.: 1
Veelv.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT 4 Driver 4 Output 2 A 4.5 V 28 V - 40 C + 150 C VNQ5E050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers OMNIFET II VIPower 35mOhm 12A 40V
15.000Verwacht 30/07/2027
Min.: 1
Veelv.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 18 A 36 V 350 ns 150 ns - 40 C + 150 C VNS14NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers High-voltage high and low side driver for automotive applications
5.000Verwacht 21/05/2027
Min.: 1
Veelv.: 1
: 2.500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Quad Parallel
2.000Verwacht 12/02/2027
Min.: 1
Veelv.: 1
: 1.000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-20 4 Driver 4 Output 700 mA 4.5 V 32 V - 40 C + 150 C L9338 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers .05a High-Side Driver Power Switch
1.421Verwacht 26/03/2027
Min.: 1
Veelv.: 1
: 2.500

Driver ICs - Various High-Side SMD/SMT SO-8 1 Driver 1 Output 500 mA 8 V 35 V 20 us 20 us - 25 C + 85 C L6375S Reel, Cut Tape, MouseReel

STMicroelectronics Poortdrivers Hi-Vltg and Lo Side Driver
1.000Verwacht 19/08/2026
Min.: 1
Veelv.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Tube

STMicroelectronics Poortdrivers High Volt High Low Driver
4.981Verwacht 29/01/2027
Min.: 1
Veelv.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers High Volt High Low Driver
2.500Verwacht 7/09/2026
Min.: 1
Veelv.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6388E Reel, Cut Tape, MouseReel

STMicroelectronics Poortdrivers HI-VOLTAGE HI/LW SIDE DRIVER
2.500Verwacht 25/06/2027
Min.: 1
Veelv.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 430 mA 12.5 V 21 V 75 ns 35 ns - 40 C + 125 C L6392 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers High Volt 600V Rail Off Line 3.3V
4.000Besteld
Min.: 1
Veelv.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Tube