Poortdrivers

Resultaten: 275
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Product Type Montagetype Verpakking / doos Aantal sturingen Aantal uitgangen Uitgangsstroom Voedingsspanning - Min Voedingsspanning - Max Configuratie Stijgtijd Daaltijd Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Reeks Kwalificatie Verpakken
STMicroelectronics Poortdrivers Triple half-bridge gate driver with programmable currents
5.998Besteld
Min.: 1
Veelv.: 1
: 3.000

Gate Drivers Half-Bridge SMD/SMT VFQFPN-40 3 Driver 3 Output 6 V 50 V Inverting, Non-Inverting - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Octal half-bridge pre-driver
1.000Besteld
Min.: 1
Veelv.: 1
Max.: 100
: 2.500

Gate Drivers Half-Bridge SMD/SMT VQFN-48 8 Driver 8 Output 120 mA 6 V 28 V Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers SOLID STATE RELAY
600Verwacht 5/02/2027
Min.: 1
Veelv.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-10 1 Driver 1 Output 2.8 A 10 V 36 V 60 ns 25 ns - 25 C + 85 C VN540-E Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers High-side driver with MultiSense analog feedback for automotive applications
1.250Besteld
Min.: 1
Veelv.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-36 1 Driver 1 Output 30 A 4 V 28 V - 40 C + 150 C VN7003AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Hi side driver
2.000Verwacht 2/07/2027
Min.: 1
Veelv.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 2.5 A 5.5 V 36 V - 40 C + 150 C VN751S Tube
STMicroelectronics Poortdrivers High Side Driver
5.300Besteld
Min.: 1
Veelv.: 1
: 2.500

MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 2.5 A 5.5 V 36 V - 40 C + 150 C VN751S Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Single channel high-side driver, Current Sense analog feedback, automotive
2.970Besteld
Min.: 1
Veelv.: 1
: 2.500

Driver ICs - Various High-Side SMD/SMT PowerSSO-16 1 Driver 1 Output 4 V 28 V - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers DBLE CH HI-SIDE DRVR W/ANALOG CRRNT SNSE
1.000Verwacht 29/01/2027
Min.: 1
Veelv.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 3 A 4.5 V 28 V - 40 C + 125 C VND5E025MK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Double Ch High Side 24V 58Vcc 50mOhm
3.000Verwacht 23/09/2026
Min.: 1
Veelv.: 1
: 1.000

MOSFET Gate Drivers High-Side SMD/SMT PowerSSO-24 2 Driver 2 Output 2 A 8 V 36 V - 40 C + 150 C VND5T050AK-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Quad channel high-side driver Current Sense analog feedback for automotive
8.505Besteld
Min.: 1
Veelv.: 1
: 2.500

High Side Drivers High-Side SMD/SMT PowerSSO-16 4 Driver 2 Output 2.2 A 4 V 28 V Non-Inverting - 40 C + 150 C VIPower M0-9 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers OMNIFET II VIPower 35mOhm 12A 40V
7.500Verwacht 23/07/2027
Min.: 1
Veelv.: 1
: 2.500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 1 Driver 1 Output 18 A 36 V 350 ns 150 ns - 40 C + 150 C VNS14NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Poortdrivers High voltage high and low-side driver 47In voorraad
Min.: 1
Veelv.: 1
: 2.500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 650 mA - 300 mV 17 V 70 ns 40 ns - 45 C + 125 C L6389E Reel, Cut Tape
STMicroelectronics Poortdrivers Multi-output Driver for Automotive Applications 44In voorraad
Min.: 1
Veelv.: 1
: 1.000

Half-Bridge Drivers Half-Bridge SMD/SMT SSO-36 5 Driver 5 Output 10 A 7 V 28 V 140 ns 100 ns - 40 C + 150 C L99MOD51XP AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Poortdrivers High power density 600V Half bridge driver with two enhancement mode GaN HEMTs 172In voorraad
Min.: 1
Veelv.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 1 Output 10 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Poortdrivers High power density 600 V half-bridge driver with two enhancement mode GaN power 62In voorraad
Min.: 1
Veelv.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 4 Output 4 A 3.3 V 15 V - 40 C + 125 C MASTERGAN Tray
STMicroelectronics Poortdrivers High-density power driver - High voltage full bridge with integrated comparators 153In voorraad
Min.: 1
Veelv.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT VFQFPN-15 2 Driver 2 Output 3.5 A 10 V 20 V - 40 C + 125 C PWD5F60 Reel, Cut Tape

STMicroelectronics Poortdrivers Synchronous rectifier smart driver for LLC resonant converters 5In voorraad
Min.: 1
Veelv.: 1
: 2.500

MOSFET Gate Drivers Half-Bridge SMD/SMT 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000A Reel, Cut Tape
STMicroelectronics Poortdrivers Triple half-bridge high-voltage gate driver
900Verwacht 28/08/2026
Min.: 1
Veelv.: 1
Max.: 50
: 1.000

Gate Drivers Half-Bridge SMD/SMT SO-28 3 Driver 3 Output 9.5 V 20 V Inverting 19 ns 17 ns - 40 C + 150 C STDRIVE631 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers Triple half-bridge high-voltage gate driver
900Verwacht 31/08/2026
Min.: 1
Veelv.: 1
Max.: 50
: 1.000

Gate Drivers Half-Bridge SMD/SMT SO-28 3 Driver 3 Output 9.5 V 20 V Inverting 19 ns 17 ns - 40 C + 150 C STDRIVE631 Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers High voltage and high-speed half-bridge gate driver for GaN power switches 220V
700Besteld
Min.: 1
Veelv.: 1
Max.: 50
: 3.000

Gate Drivers Half-Bridge SMD/SMT QFN-18 2 Driver 2 Output 9.2 V 18 V 22 ns 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers High voltage and high-speed half-bridge gate driver for GaN power switches 220V
700Besteld
Min.: 1
Veelv.: 1
Max.: 50
: 3.000

Gate Drivers Half-Bridge SMD/SMT QFN-18 2 Driver 2 Output 10.7 V 18 V Inverting, Non-Inverting 22 ns 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Poortdrivers High-voltage high and low side driver for automotive applications Niet in voorraad levertijd 16 weken
Min.: 2.000
Veelv.: 2.000

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 650 mA 6.3 V 17 V 50 ns 30 ns - 40 C + 125 C A6387 AEC-Q100 Tube

STMicroelectronics Poortdrivers High voltage high and low-side driver Niet in voorraad levertijd 36 weken
Min.: 1
Veelv.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6399 Tube
STMicroelectronics Poortdrivers Automotive 4-channel valve driver Niet in voorraad levertijd 52 weken
Min.: 1
Veelv.: 1
: 1.000

SSO-EP-36 L9305 AEC-Q100 Reel, Cut Tape
STMicroelectronics Poortdrivers High Voltage 160V 500mA High Side Niet in voorraad levertijd 18 weken
Min.: 2.500
Veelv.: 2.500
: 2.500

L9856 AEC-Q100 Reel