Volatile Digital Potentiometer ICs

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL 1.043In Stock
Min.: 1
Mult.: 1
Max.: 1.043
: 1.000

AD5207 50 kOhms 500 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 20 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C RDAC 3.798In Stock
Min.: 1
Mult.: 1
Max.: 3.798
: 1.000

AD5242 100 kOhms 30 PPM / C 30 % Dual 256 Tap Volatile I2C 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 8.220In Stock
Min.: 1
Mult.: 1
Max.: 8.220
: 3.000

AD5246 100 kOhms 35 PPM / C 30 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Low-Drift, Digital Potentiometers in 10- MAX 900In Stock
Min.: 1
Mult.: 1
Max.: 900

MAX5403 10 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile Serial, 3-Wire, SPI 2.7 V to 5.5 V 5 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-10 Linear Tube

Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap FleaPoT , 2-Wire Digital Potentiometers 4.343In Stock
Min.: 1
Mult.: 1
Max.: 4.343
: 2.500

MAX5468 10 kOhms 35 PPM / C 25 % Single 32 Tap Volatile Serial, 2-Wire 2.7 V to 5.5 V 24 uA - 40 C + 85 C PCB Mount SMD/SMT SOT-23-6 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Stereo Volume Control with Pushbutton In 547In Stock
Min.: 1
Mult.: 1
Max.: 547

MAX5486 40 kOhms 50 PPM / C 30 % Dual 32 Tap Volatile Up/Down 2.7 V to 5.5 V 1.4 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Log Tube
Microchip Technology Digital Potentiometer ICs Sngl 7B V I2C Rheo 2.929In Stock
Min.: 1
Mult.: 1
: 2.500

MCP4532 5 kOhms 150 PPM / C 20 % Single 128 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-8 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit Digital POT 1.359In Stock
Min.: 1
Mult.: 1
Max.: 1.359
: 1.000

AD5200 50 kOhms 500 PPM / C 30 % Single 256 Tap Volatile SPI 2.7 V 15 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Low-Power Digital Potentiometers 1.678In Stock
Min.: 1
Mult.: 1
Max.: 1.678
: 2.500

MAX5160 50 kOhms 50 PPM / C 25 % Single 32 Tap Volatile Serial, 3-Wire 5 V 600 nA - 40 C + 85 C PCB Mount SMD/SMT UMAX-8 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Low-Drift, Digital Potent 1.844In Stock
Min.: 1
Mult.: 1
Max.: 1.844

MAX5415 100 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile SPI, 3-Wire 2.7 V to 5.5 V 800 nA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Microchip Technology Digital Potentiometer ICs Sngl 8B V I2C Rheo 8.617In Stock
Min.: 1
Mult.: 1
: 3.300

MCP4552 5 kOhms 150 PPM / C 20 % Single 256 Tap Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Digital Pot with Low TC 649In Stock
Min.: 1
Mult.: 1
Max.: 649
: 1.000

AD5162 100 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 2.7 V to 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 7.061In Stock
Min.: 1
Mult.: 1
Max.: 7.061

AD5241 1 MOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT SOIC-14 Linear Tube
Microchip Technology Digital Potentiometer ICs 10k U/Dsingle 6-bit V POT 4.140In Stock
Min.: 1
Mult.: 1
: 3.300

10 kOhms 150 PPM / C 20 % Single 64 Tap Volatile Serial (2-Wire) 2.5 V, 3.3 V, 5 V 45 uA - 40 C + 125 C PCB Mount SMD/SMT DFN-8 EP AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 4.393In Stock
Min.: 1
Mult.: 1
Max.: 4.393
: 250

AD5160 100 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 7-Bit I2C Dig Trimmer 4.625In Stock
Min.: 1
Mult.: 1
Max.: 4.625
: 3.000

AD5246 50 kOhms 35 PPM / C 30 % Single 128 Tap Volatile I2C 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SC-70-6 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit I2C Digi POT 666In Stock
Min.: 1
Mult.: 1
Max.: 666

AD5248 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile I2C 2.75 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices / Maxim Integrated Digital Potentiometer ICs Single, 256-Tap Volatile, IC, Low-Voltag 4.602In Stock
Min.: 1
Mult.: 1
Max.: 4.602
: 2.500

MAX5395 100 kOhms 50 PPM / C 25 % Single 256 Tap Volatile I2C 1.7 V to 5.5 V 25 uA - 40 C + 125 C PCB Mount SMD/SMT TDFN-CU-8 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 15V, 128-Tap, Low-Drift Digital Potentiometers 1.458In Stock
Min.: 1
Mult.: 1
Max.: 1.467
: 2.500

MAX5437 50 kOhms 35 PPM / C 25 % Single 128 Tap Volatile Serial, 3-Wire, SPI 2.7 V to 5.25 V 60 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs 15V, 128-Tap, Low-Drift Digital Potentiometers 1.893In Stock
Min.: 1
Mult.: 1
Max.: 1.893
: 2.500

MAX5438 100 kOhms 35 PPM / C 25 % Single 128 Tap Volatile Serial, 3-Wire, SPI 2.7 V to 5.25 V 60 uA - 40 C + 85 C PCB Mount SMD/SMT UMAX-10 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual, 256-Tap, Up/Down Interface, Digita 599In Stock
Min.: 1
Mult.: 1
Max.: 599

MAX5453 50 kOhms 35 PPM / C 25 % Dual 256 Tap Volatile Up/Down 2.7 V to 5.5 V 2 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE & REEL 936In Stock
Min.: 1
Mult.: 1
Max.: 936
: 1.000

AD5207 100 kOhms 500 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 20 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit Up/Down DigiPOT 2.778In Stock
Min.: 1
Mult.: 1
Max.: 2.778
: 3.000

AD5227 100 kOhms 35 PPM / C 20 % Single 64 Tap Volatile Up/Down 2.7 V 400 nA - 40 C + 105 C PCB Mount SMD/SMT TSOT-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C RDAC 763In Stock
Min.: 1
Mult.: 1
Max.: 763
: 1.000

AD5241 100 kOhms 30 PPM / C 30 % Single 256 Tap Volatile I2C 2.7 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 1.181In Stock
Min.: 1
Mult.: 1
Max.: 1.181

AD5290 100 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube