Amplifier ICs

Results: 1.216
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Mounting Style SR - Slew Rate Supply Voltage - Max GBP - Gain Bandwidth Product Number of Channels
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op 2.420In Stock
Min.: 1
Mult.: 1
: 3.000

SC-70-5 SMD/SMT 40 mV/us 5.5 V 120 kHz 1 Channel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op 107In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 40 mV/us 5.5 V 120 kHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 858In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 40 mV/us 5.5 V 120 kHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 1.483In Stock
Min.: 1
Mult.: 1
: 4.000

MiniSO-8 SMD/SMT 40 mV/us 5.5 V 120 kHz 2 Channel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR 1.272In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 190 mV/us 5.5 V 420 kHz 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz 412In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 500 mV/us 5.5 V 1.3 MHz 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps 60UA 880 KHZ OP AMP RAIL/RAIL IN/OUT 912In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-6 SMD/SMT 340 mV/us 5.5 V 880 kHz 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps Micropower Wide CMOS 60 uA 2.4 MHz 842In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 1.1 V/us 5.5 V 2.4 MHz 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps Micropower Wide CMOS 60 uA 2.4 MHz 1.401In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 SMD/SMT 1.1 V/us 5.5 V 2.4 MHz 4 Channel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 37In Stock
Min.: 1
Mult.: 1
: 3.000

DFN-8 SMD/SMT 60 mV/us 5.5 V 150 kHz 2 Channel
STMicroelectronics Precision Amplifiers High accuracy Micropwr CMOS Op Amp 14In Stock
2.500Expected 02/09/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 40 mV/us 5.5 V 150 kHz 4 Channel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS 1.440In Stock
3.000Expected 13/08/2026
Min.: 1
Mult.: 1
: 3.000

SC-70-5 SMD/SMT 350 mV/us 5.5 V 900 kHz 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS 1.057In Stock
Min.: 1
Mult.: 1
: 3.000

DFN-8 SMD/SMT 350 mV/us 5.5 V 900 kHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp 2.820In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 11 V/us 5.5 V 22 MHz 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 uV) rail-to-rail 5V Op amp 527In Stock
Min.: 1
Mult.: 1
: 2.500

SO-8 SMD/SMT 13 V/us 5.5 V 20 MHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp 3.264In Stock
Min.: 1
Mult.: 1
: 3.000

DFN-8 SMD/SMT 13 V/us 5.5 V 20 MHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (20 MHz) low offset (200uAV) rail-to-rail 5 V op amp 1.155In Stock
Min.: 1
Mult.: 1
: 4.000

MiniSO-8 SMD/SMT 13 V/us 5.5 V 20 MHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200 uV) rail-to-rail 5 V op amp. 5In Stock
2.500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 30 V/us 5.5 V 50 MHz 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz 1.043In Stock
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 700 mV/us 5.5 V 1.3 MHz 1 Channel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA 249In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 4.5 V/us 5.5 V 8 MHz 2 Channel

STMicroelectronics Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914 3.033In Stock
Min.: 1
Mult.: 1
: 2.500

SOIC-8 SMD/SMT 4.5 V/us 5.5 V 8 MHz 2 Channel
STMicroelectronics Operational Amplifiers - Op Amps Input Output 8MH TSV911 TSV912 TSV914 16In Stock
5.000On Order
Min.: 1
Mult.: 1
: 2.500

SOIC-14 SMD/SMT 4.5 V/us 5.5 V 8 MHz 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps Input/Output 8MHz 1.111In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 4.5 V/us 5.5 V 8 MHz 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps Input/Output 8MHz 850In Stock
5.000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2.500

TSSOP-14 SMD/SMT 4.5 V/us 5.5 V 8 MHz 4 Channel

STMicroelectronics Operational Amplifiers - Op Amps 20MHz GBP Op Amp 1.965In Stock
7.985Expected 17/08/2026
Min.: 1
Mult.: 1
: 3.000

SOT-23-5 SMD/SMT 10 V/us 5.5 V 20 MHz 1 Channel