Texas Instruments ARM Microcontrollers - MCU

Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 7.241In Stock
Min.: 1
Mult.: 1

MSPM0G1507 SMD/SMT VQFN-24 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 20 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 1.551In Stock
Min.: 1
Mult.: 1

MSPM0G1507 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 3.863In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G1507 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 4.967In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3105 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 80 MHz 16 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 4.954In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0G3105 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 2.835In Stock
Min.: 1
Mult.: 1

MSPM0G3105 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 4.763In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0G3106 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 16 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 4.668In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0G3106 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 1.698In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 4.856In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3107 SMD/SMT VSSOP-28 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 4.975In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0G3505 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 24 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 3.967In Stock
Min.: 1
Mult.: 1
: 4.000

MSPM0G3505 SMD/SMT VQFN-48 ARM Cortex M0 32 kB 32 bit 12 bit 80 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 2.624In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3505 SMD/SMT VQFN-32 ARM Cortex M0 32 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 9.997In Stock
Min.: 1
Mult.: 1
Max.: 1.001

MSPM0G3506 SMD/SMT VSSOP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 3.980In Stock
Min.: 1
Mult.: 1
: 4.000

MSPM0G3506 SMD/SMT VQFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 2.691In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3506 SMD/SMT VQFN-32 ARM Cortex M0 64 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 3.575In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3507 SMD/SMT VSSOP-28 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 24 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 952In Stock
Min.: 1
Mult.: 1

MSPM0G3507 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 1.829In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3507 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 3.729In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1105 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 2.729In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1105 SMD/SMT VQFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 32-KB fl 2.144In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1105 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 32-KB fl 2.784In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1105 SMD/SMT WQFN-16 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 13 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.865In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1106 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.202In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1106 SMD/SMT VQFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel