CY8CKIT-002

Infineon Technologies
727-CY8CKIT-002
CY8CKIT-002

Fabrikant:

Omschrijving:
Programmeurs - Processor gebaseerd PSoC Miniprog3 Kit for PSoC 1, 3, 5, 6

Productkenmerk Kenmerkwaarde Selecteer kenmerk
Infineon
Productcategorie: Programmeurs - Processor gebaseerd
RoHS:  
1.8 V, 2.5 V, 3.3 V, 5 V
I2C, USB
Merk: Infineon Technologies
Verpakken: Tray
Producttype: Programmers - Processor Based
Reeks: CY8CKIT-002
Verpakkingshoeveelheid af fabriek: 1
Subcategorie: Embedded Solutions
Onderdeelnr. Aliassen: SP005670403
Gewicht per stuk: 200 g
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Conformiteitscodes
TARIC:
8471500000
CNHTS:
8471900000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Classificaties oorsprong
Land van oorsprong:
Taiwan
Land van herkomst van de assemblage:
Taiwan
Land van diffusie:
Taiwan
Het land kan op het moment van verzending wijzigen.

Cypress PSoC®5 Development Kits

Cypress Semiconductor PSoC®5 Development Kits allow you to develop precision analog and low power designs using PSoC®5 System on Chip devices. The Cypress PSoC®5 Development Kits enable you to evaluate, develop, and prototype high precision applications powered by the programmable embedded system system-on-chip PSoC®5 family. In addition to analog performance, these Cypress kits also demonstrates the low power operation of the PSoC®5.
Learn More

View all Cypress PSoC®5 Programmable System-on-Chip Devices

BLUETOOTH® Low Energy Modules & Development Tools

Infineon Technologies BLUETOOTH® Low Energy (BLE) Modules and Dev Tools are a portfolio of PSoC 4 BLE, PRoC BLE, and EZ-BLE modules. The PSoC 4 BLE and PRoC BLE are single-mode solutions with full-featured BLUETOOTH® 4.2 qualifications. 

Ontwikkelingshulpmiddelen

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-002 PSOC™ MiniProg3 Program & Debug Kit

Infineon Technologies CY8CKIT-002 PSOC™ MiniProg3 Program and Debug Kit is an all-in-one programmer for PSOC 1, PSOC 3, and PSOC 5 architectures and a debug tool for PSOC 3 and PSOC 5 architectures. The PSOC MiniProg3 Program and Debug Kit include a 10-pin ribbon cable for connecting to standard 10-pin JTAG header interfaces utilized for the PSoC 3 and PSoC 5 architectures. This Infineon Technologies kit supports the 5-pin ISSP programming header for PSOC 1 architectures.

PSOC™3 Development Kit

Infineon Technologies PSOC™3 Development Kit allows users to develop precision analog and low-power designs using PSOC3 System on Chip devices. The Infineon PSOC3 Development Kits enable the user to evaluate, develop, and prototype high-precision applications powered by the programmable embedded system system-on-chip PSOC3 family. In addition to analog performance, these Infineon kits also demonstrate the low power operation of the PSOC3.

In voorraad: 70

Voorraad:
70
Kan onmiddellijk worden verzonden
Besteld:
132
Verwacht 24/09/2026
81
Verwacht 8/10/2026
Fabriekslevertijd:
19
weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
Minimum: 1   Veelvouden: 1
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:
Dit product wordt GRATIS verzonden

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
121,23 € 121,23 €