Intel Core i5 CPU - Central Processing Units

Resultaten: 83
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Product Kern Gegevensbusbreedte Aantal kernen Verpakking / doos Maximale klokfrequentie Cachegeheugen Aantal threads TDP - Max Geheugengrootte Geheugentype Snelheid systeembus Type systeembus Familie Codenaam Processorreeks Geïntegreerde opties Maximale bedrijfstemperatuur Verpakken
Intel CPU - Central Processing Units Intel Core i5 processor 14501TE (24M Cache, up to 5.10 GHz) FC-LGA16A, Tray 7In voorraad
Min.: 1
Veelv.: 1

Processors 64 bit 6 Core FCLGA-1700 24 MB 12 Thread 45 W 192 GB DDR4, DDR5 Intel Core i5 i5-14501TE Embedded + 100 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500T Processor (6 Cores, up to 3.5 GHz, 9MB Cache, 35W, Tray) 10In voorraad
Min.: 1
Veelv.: 1

Desktop Processors Intel Core i5-8500T 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 125H (18M Cache, up to 4.50 GHz) FCBGA18X, Tray 2In voorraad
Min.: 1
Veelv.: 1

Mobile Processors Intel Core Ultra 5 64 bit 14 Core FCBGA-2049 4.5 GHz 18 MB 18 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 125H Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-7440EQ Processor (6M Cache 3In voorraad
Min.: 1
Veelv.: 1

Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.9 GHz 6 MB 4 Thread 45 W 64 GB DDR4-2400 8 GT/s Intel Core i5 Kaby Lake i5-7440EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-8400H Processor (8M Cache, up to 4.20 GHz) FC-BGA14F, Tray 4In voorraad
Min.: 1
Veelv.: 1

Mobile Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.5 GHz 8 MB 8 Thread 45 W 64 GB DDR4-2666, LPDDR3-2133 8 GT/s DMI Intel Core i5 Coffee Lake i5-8400H Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU 3In voorraad
Min.: 1
Veelv.: 1

Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3.5 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Kaby Lake i5-7300U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 125U (12M Cache, up to 4.30 GHz) FCBGA18X, Tray 5In voorraad
Min.: 1
Veelv.: 1

Mobile Processors Intel Core Ultra 5 64 bit 12 Core FCBGA-2049 4.3 GHz 12 MB 14 Thread 57 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 125U Embedded Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray) 1In voorraad
31Besteld
Min.: 1
Veelv.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel CPU - Central Processing Units 64BIT MPU
4Verwacht 9/03/2027
Min.: 1
Veelv.: 1

Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Skylake i5-6300U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500TE Processor (9M Cache
22Besteld
Min.: 1
Veelv.: 1

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 2.2 GHz 9 MB 6 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 135H (18M Cache, up to 4.60 GHz) FCBGA18X, Tray
30Verwacht 24/08/2026
Min.: 1
Veelv.: 1

Mobile Processors Intel Core Ultra 5 64 bit 14 Core FCBGA-2049 4.6 GHz 18 MB 18 Thread 115 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 135H Embedded Tray
Intel CM8071505092904SRN3P
Intel CPU - Central Processing Units Intel Core i5 processor 14500T (24M Cache, up to 4.80 GHz) FC-LGA16A, Tray
18Verwacht 7/09/2026
Min.: 1
Veelv.: 1

Desktop Processors Intel Core 64 bit 14 Core FCLGA-1700 4.8 GHz 24 MB 20 Thread 92 W 192 GB DDR5-4800 32 GT/s PCI Intel Core i5 Raptor Lake i5-14500T Embedded Tray
Intel CPU - Central Processing Units Intel Core i5-9500E Processor (9M Cache
4Verwacht 21/09/2026
Min.: 1
Veelv.: 1

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-6440EQ Processor (6M Cache Niet in voorraad levertijd 30 weken
Min.: 1
Veelv.: 1

Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 3.4 GHz 6 MB 4 Thread 45 W 64 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 8 GT/s Intel Core i5 Skylake i5-6440EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-6442EQ Processor (6M Cache Niet in voorraad levertijd 30 weken
Min.: 1
Veelv.: 1

Embedded Processors Intel Core i5 64 bit 4 Core FCBGA-1440 2.7 GHz 6 MB 4 Thread 65 W 64 GB DDR4-2133, LPDDR3-1866, DDR3L-1600 8 GT/s Intel Core i5 Skylake i5-6442EQ Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i5-73442E Q Processor (6M Cac Niet in voorraad levertijd 30 weken
Min.: 1
Veelv.: 1

FCBGA-1440 2.9 GHz 6 MB Intel Core i5 Intel Core i5-73442EQ Tray
Intel CPU - Central Processing Units Intel Core i5 processor 14401TE (24M Cache, up to 4.50 GHz) FC-LGA16A, Tray Niet in voorraad levertijd 30 weken
Min.: 1
Veelv.: 1

Processors 64 bit 6 Core FCLGA-1700 24 MB 12 Thread 45 W 192 GB DDR4, DDR5 Intel Core i5 i5-14401TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 135U (12M Cache, up to 4.40 GHz) FCBGA18X, Tray Levertijd 30 weken
Min.: 1
Veelv.: 1

Mobile Processors Intel Core Ultra 5 64 bit 12 Core FCBGA-2049 4.4 GHz 12 MB 14 Thread 57 W 96 GB DDR5-5600 32 GT/s Intel Core i5 Meteor Lake 135U Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 134U (12M Cache, up to 4.40 GHz) FCBGA18X, Tray Niet in voorraad levertijd 30 weken
Min.: 1
Veelv.: 1

Mobile Processors Intel Core Ultra 5 64 bit 12 Core FCBGA-2551 4.4 GHz 12 MB 14 Thread 30 W 64 GB DDR5-6400 32 GT/s Intel Core i5 Meteor Lake 134U Non-Embedded Tray
Advantech CPU - Central Processing Units CORE 2.1G 9M 1151P 6CORE i5-8500T Niet in voorraad
Min.: 1
Veelv.: 1

Desktop Processors Intel Core i5 64 bit 6 Core FCLGA-1151 2.1 GHz 9 MB 6 Thread 35 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500T Embedded + 100 C
Advantech CPU - Central Processing Units CORE 3G 9M 1151P 6CORE I5-8500 Niet in voorraad
Min.: 1
Veelv.: 1

Desktop Processors Intel Core i5 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C
Intel BX8071512600KFS RL4U
Intel CPU - Central Processing Units Boxed Intel Core i5-12600KF Processor (20M Cache, up to 4.90 GHz) FC-LGA16A Niet in voorraad levertijd 30 weken
Min.: 5
Veelv.: 5

Desktop Processors Core i5-12600KF 64 bit 10 Core FCLGA-1700 3.7 GHz 20 MB 16 Thread 125 W 128 GB DDR4-3200, DDR5-4800 Intel Core i5 Alder Lake i5-12600KF Non-Embedded
Intel FH8069004542000SRK0Z
Intel CPU - Central Processing Units Intel Core i5-1145G7E Processor (8M Cache, up to 4.10 GHz) FC-BGA16F, Tray Niet in voorraad levertijd 30 weken
Min.: 1
Veelv.: 1
Embedded Processors Intel Core 64 bit 4 Core FCBGA-1449 4.1 GHz 8 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i5 Tiger Lake i5-1145G7E Embedded Tray
Intel FH8069004542100SRK10
Intel CPU - Central Processing Units Intel Core i5-1145GRE Processor (8M Cache, up to 4.10 GHz) FC-BGA16F, Tray Levertijd 30 weken
Min.: 1
Veelv.: 1

Embedded Processors Intel Core 64 bit 4 Core FCBGA-1449 4.1 GHz 8 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i5 Tiger Lake i5-1145GRE Embedded Tray
Intel FH8069004638049SRKX0
Intel CPU - Central Processing Units Intel Core i5-11500HE Processor (12M Cache, up to 4.50 GHz) FC-BGA16F, Tray Niet in voorraad levertijd 30 weken
Min.: 1
Veelv.: 1
Embedded Processors Intel Core 64 bit 6 Core FCBGA-1787 4.5 GHz 12 MB 12 Thread 45 W 128 GB DDR4-3200 16 GT/s PCI Intel Core i5 Tiger Lake i5-11500HE Embedded Tray