32-bit Microcontrollers - MCU

 32-bit Microcontrollers - MCU
32-bit Microcontrollers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many 32-bit microcontroller manufacturers including Microchip, NXP, Renesas, Texas Instruments & more. Please view our large selection of 32-bit microcontrollers below.
Results: 10.747
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Texas Instruments 32-bit Microcontrollers - MCU PiccoloInstaSPIN-FOC 80-HTQFP 66In Stock
Min.: 1
Mult.: 1
: 96

TMS320F28062F SMD/SMT HTQFP-80 C28x 128 kB 52 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 180 MHz, 1.5MB Flash, 192kB SRAM, LQFP 144, -40 C to +125 C 59In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 1.5 MB 192 kB 32 bit 4 x 12 bit 180 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 178In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2 39In Stock
Min.: 1
Mult.: 1

PIC32MZxxxxDA SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 50 MHz 120 I/O 2.2 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 63In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025CPMSR 158In Stock
Min.: 1
Mult.: 1

TMS320F280025C SMD/SMT LQFP-64 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+85degC, Automotive Qualified, QFP 176 40In Stock
Min.: 1
Mult.: 1

MPC560xS SMD/SMT LQFP-176 e200z0h 1 MB 48 kB 32 bit 10 bit 64 MHz 133 I/O 3 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP48 350In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-A 128K/16K QFP48 102In Stock
Min.: 1
Mult.: 1

RX23E-A SMD/SMT LFQFP-48 RXv2 8 kB 16 kB 32 bit 12 bit 32 MHz 21 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 2048K/512K QFP144 103In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-144 RXv2 2 MB 512 kB 32 bit 12 bit 240 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 160In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 356In Stock
Min.: 1
Mult.: 1
PIC32MMxxxxGPM SMD/SMT UQFN-48 MIPS32 microAptiv UC 64 kB 16 kB 32 bit 10 bit/12 bit 25 MHz 38 I/O 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 40In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1536K/640K LFBGA176 137In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT LFBGA-176 RXv2 1.5 MB 640 kB 32 bit 12 bit 120 MHz 136 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LQFP32 240In Stock
Min.: 1
Mult.: 1

RX14T SMD/SMT 128 kB 12 kB 12 bit 48 MHz 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX14T 128K/12K LFQFP64 150In Stock
Min.: 1
Mult.: 1

RX14T SMD/SMT 128 kB 12 kB 12 bit 48 MHz 2.7 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 256K/24K QFP100 150In Stock
Min.: 1
Mult.: 1

RX63T SMD/SMT LFQFP-100 RX 32 kB 24 kB 32 bit 10 bit, 12 bit 100 MHz 57 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors SPC5633MF2MLQ60
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 60MHz, -40/+125degC, Automotive Grade, QFP 144 59In Stock
Min.: 1
Mult.: 1

MPC563xM SMD/SMT LQFP-144 AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU 2.500In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 384 kB 69 kB 32 bit 3 x 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 819In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 128 kB 16 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 976In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 32 kB 8 kB 32 bit 12 bit 200 MHz 49 I/O 3 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100 MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280021 SMD/SMT LQFP-48 DSP 32 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100 MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023C SMD/SMT LQFP-48 DSP 64 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100-MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280023 SMD/SMT LQFP-48 DSP 64 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 100-MHz FPU TMU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F280025C SMD/SMT LQFP-48 DSP 128 kB 24 kB 32 bit 12 bit 100 MHz 20 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel