STMicroelectronics ARM Microcontrollers - MCU

Results: 4.702
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 128 Kbytes of Flash 48 MHz CPU, 1.576In Stock
Min.: 1
Mult.: 1

STM32F078VB SMD/SMT UFBGA-100 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 86 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 2.494In Stock
Min.: 1
Mult.: 1

STM32F091VC SMD/SMT UFBGA-100 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 88 I/O 32 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D USB MCU 949In Stock
Min.: 1
Mult.: 1

STM32F102R4 SMD/SMT LQFP-64 ARM Cortex M3 16 kB 32 bit 12 bit 48 MHz 51 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Performance Line 1.899In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F103RE SMD/SMT WLCSP-64 ARM Cortex M3 512 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 536In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

STM32L051T8 SMD/SMT WLCSP-36 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 29 I/O 8 kB 1.65 V 3.6 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 128-Kbytes of Flash , 32 MHz CPU, USB 1.571In Stock
Min.: 1
Mult.: 1

STM32L072VB UFBGA-100 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash 679In Stock
Min.: 1
Mult.: 1

STM32L5 SMD/SMT UFBGA-132 ARM Cortex M33 512 kB 32 bit 2 x 12 bit 110 MHz 105 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SPC560P54L3 LQFP-100 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 32 Kbytes of Flash 48 MHz CPU, U 2.740In Stock
Min.: 1
Mult.: 1

STM32F038G6 SMD/SMT UFQFPN-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.656 V 1.944 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PERF LINE USB CAN 3.834In Stock
Min.: 1
Mult.: 1

STM32F103R4 SMD/SMT BGA-64 ARM Cortex M3 16 kB 32 bit 12 bit 72 MHz 51 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 256 Kbyte Bluetooth LE 5.0 2.435In Stock
Min.: 1
Mult.: 1

STM32WB SMD/SMT UFBGA-129 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash , 48 MHz CPU 2.133In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F031G4 SMD/SMT UFQFPN-28 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 16 Kbytes of Flash 48 MHz CPU, motor co 871In Stock
Min.: 1
Mult.: 1

STM32F051C4 SMD/SMT UFQFPN-48 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2 V 3.6 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 991In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F071RB SMD/SMT ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 512 Kbyte Value Line 481In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F100RE SMD/SMT LQFP-64 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 51 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 144-Pin 384kB Flash 717In Stock
Min.: 1
Mult.: 1

STM32F100ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 24 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 144-Pin 512kB Flash 356In Stock
Min.: 1
Mult.: 1

STM32F100ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 24 MHz 112 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 512kB 16 Timers ADC DAC 370In Stock
Min.: 1
Mult.: 1
: 500

STM32F100ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 24 MHz 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 H/D ACCESS USB MCU 357In Stock
Min.: 1
Mult.: 1

STM32F101ZD SMD/SMT LQFP-144 ARM Cortex M3 384 kB 32 bit 12 bit 36 MHz 112 I/O 48 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes Math Accelerator Medium Analog 1.362In Stock
Min.: 1
Mult.: 1

STM32G4
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M33 32-bit 250 MHz 2 Mbytes Flash 640KB RAM I3C, DCMI, Ethernet, SMPS 2.286In Stock
Min.: 1
Mult.: 1

STM32H5 SMD/SMT UFBGA-169 ARM Cortex M33 2 MB 32 bit 12 bit 250 MHz 640 kB 1.71 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, AES, 48 MHz CPU 12.599In Stock
Min.: 1
Mult.: 1

STM32U0 ARM Cortex M0 256 kB 48 MHz Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, AES, 48 MHz CPU 8.626In Stock
6.720Expected 04/12/2026
Min.: 1
Mult.: 1

STM32U0 ARM Cortex M0 256 kB 48 MHz Tray

STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash 2.485In Stock
Min.: 1
Mult.: 1

STM32U5 Tray