RF-microcontrollers - MCU

 RF-microcontrollers - MCU
RF Microcontrollers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF microcontroller manufacturers including Infineon, Microchip, NXP, STMicroelectronics, Texas Instruments & more.

Please view our large selection of RF microcontrollers below.
Resultaten: 660
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Kern Werkingsfrequentie Gegevensbusbreedte Programmageheugengrootte Grootte gegevens RAM Maximale klokfrequentie ADC-resolutie Voedingsspanning - Min Voedingsspanning - Max Maximale bedrijfstemperatuur Verpakking / doos Montagetype Kwalificatie Verpakken
Texas Instruments RF-microcontrollers - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi 4.455In voorraad
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M4 1 GHz 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220SF12ARGKT 2.386In voorraad
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology RF-microcontrollers - MCU 7 KB Flash 256 bytes RAM 315-915MHz 1.787In voorraad
Min.: 1
Veelv.: 1
: 2.500

PIC12 8 bit 7 kB 256 B 32 MHz 10 bit 1.8 V 3.6 V + 85 C TSSOP-14 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology RF-microcontrollers - MCU 7 KB Flash 256 bytes RAM 315-915MHz 1.101In voorraad
Min.: 1
Veelv.: 1

PIC12 8 bit 7 kB 256 B 32 MHz 10 bit 1.8 V 3.6 V + 85 C TSSOP-14 SMD/SMT Tube
Renesas Electronics RF-microcontrollers - MCU 32BIT MCU RX23W MODULE 152In voorraad
Min.: 1
Veelv.: 1

RXv2 54 MHz 32 bit 512 kB 64 kB 54 MHz 12 bit 1.8 V 3.6 V + 85 C LGA-83 SMD/SMT Tray
Infineon Technologies RF-microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4 458In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M3 2.4 GHz 32 bit 848 kB 352 kB 96 MHz 10 bit, 13 bit 1.2 V, 3.3 V 1.2 V, 3.3 V + 85 C FCBGA-49 SMD/SMT Tray
Infineon Technologies RF-microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4 490In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M3 2.4 GHz 32 bit 848 kB 352 kB 96 MHz 10 bit, 13 bit 1.2 V, 3.3 V 1.2 V, 3.3 V + 85 C FCBGA-49 SMD/SMT Tray
STMicroelectronics RF-microcontrollers - MCU 32-bit MCU Wireless Series: Bluetooth Low Energy 5.3 +10dBm, high security level 199In voorraad
1.560Verwacht 5/02/2027
Min.: 1
Veelv.: 1

ARM Cortex M33 2.4 GHz 100 MHz 1.71 V 3.6 V Tray
STMicroelectronics RF-microcontrollers - MCU Ultra-low-power, Arm Cortex-M33 Trust Zone MCU 100 MHz 1 Mbyte Flash, BLE 5.4 196In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M33 2.4 GHz 32 bit 32 kB 100 MHz 12 bit 1.71 V 3.6 V + 85 C UFQFPN-32 SMD/SMT Tray
STMicroelectronics RF-microcontrollers - MCU Wireless Arm Cortex-M33 Trust Zone MCU 100MHz 1Mbyte Flash BLE 5.4, ZigBee 148In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M33 32 bit 1 MB 64 kB, 64 kB 100 MHz 12 bit 1.7 V 3.6 V + 105 C UFQFPN-48 SMD/SMT Tray
STMicroelectronics RF-microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100MHz 1Mbyte Flash BLE 5.3 802.15.4 Zigbe 42In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M33 32 bit 1 MB 100 MHz 12 bit 1.7 V 3.6 V + 85 C UFBGA-59 SMD/SMT Tray
STMicroelectronics RF-microcontrollers - MCU Wireless Arm Cortex-M33 Trust Zone MCU 100MHz 1Mbyte Flash BLE 5.4, ZigBee 149In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M33 32 bit 1 MB 100 MHz 12 bit 1.7 V 3.6 V + 105 C UFBGA-59 SMD/SMT Tray
Texas Instruments RF-microcontrollers - MCU SimpleLink Arm Cor t ex -M33 multiprotoc 2.143In voorraad
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M33 2.4 GHz 1024 kB 256 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics RF-microcontrollers - MCU Multiprotocol LPWAN 32-bit ArmCortex-M4 MCUs LoRa (G)FSK-MSK BPSK 256KB Flash 327In voorraad
Min.: 1
Veelv.: 1

32 bit Tray
STMicroelectronics RF-microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Dual-core Arm Cortex-M4/M0+ a.48 MHz 256 Kbyte 253In voorraad
2.940Verwacht 11/12/2026
Min.: 1
Veelv.: 1

32 bit Tray

Microchip Technology RF-microcontrollers - MCU 2.4GHZ 802.15.4 128K SINGLECHIP 354In voorraad
Min.: 1
Veelv.: 1

AVR 2.4 GHz 8 bit 128 kB 16 kB 16 MHz 1.8 V 3.6 V + 85 C VQFN-64 SMD/SMT Tray
Microchip Technology RF-microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC 48pin T&R 1.199In voorraad
Min.: 1
Veelv.: 1
: 4.000

AVR 2.4 GHz 8 bit 256 kB 32 kB 16 MHz 10 bit 1.8 V 3.6 V + 125 C QFN-48 SMD/SMT Reel, Cut Tape

Microchip Technology RF-microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC 48pin 416In voorraad
Min.: 1
Veelv.: 1

AVR 2.4 GHz 8 bit 256 kB 32 kB 16 MHz 10 bit 1.8 V 3.6 V + 85 C QFN-48 SMD/SMT Tray

Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi C 786In voorraad
Min.: 1
Veelv.: 1
: 750

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RHBT 2.780In voorraad
Min.: 1
Veelv.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU 433 868 915 MHz ULP Wireless MCU A 595-C A 595-CC1310F128RSMT 799In voorraad
3.000Verwacht 1/10/2026
Min.: 1
Veelv.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU Proprietary SoC 4x4 Flash size 128kB A 5 A 595-CC1310F128RSMR 338In voorraad
Min.: 1
Veelv.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi 1.869In voorraad
Min.: 1
Veelv.: 1
: 3.000

ARM Cortex M4 1 GHz 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZT 3.466In voorraad
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink Arm Cor t ex -M4F multiprotoc 1.193In voorraad
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M4F 48 MHz 704 kB 144 kB 1 MHz 12 bit 1.8 V 3.8 V + 115 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel