RF-microcontrollers - MCU

 RF-microcontrollers - MCU
RF Microcontrollers are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many RF microcontroller manufacturers including Infineon, Microchip, NXP, STMicroelectronics, Texas Instruments & more.

Please view our large selection of RF microcontrollers below.
Resultaten: 660
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Kern Werkingsfrequentie Gegevensbusbreedte Programmageheugengrootte Grootte gegevens RAM Maximale klokfrequentie ADC-resolutie Voedingsspanning - Min Voedingsspanning - Max Maximale bedrijfstemperatuur Verpakking / doos Montagetype Kwalificatie Verpakken
STMicroelectronics RF-microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Arm Cortex-M4 a.48 MHz 128 Kbytes of Flash 48 31In voorraad
1.560Verwacht 7/09/2026
Min.: 1
Veelv.: 1

ARM Cortex M4 32 bit 128 kB 64 kB 48 MHz 12 bit 1.8 V 3.6 V + 105 C UFQFPN-48 SMD/SMT Tray
Analog Devices RF-microcontrollers - MCU Cortex M 3 MCU + RF Integration I.C. 24In voorraad
Min.: 1
Veelv.: 1

431 MHz to 928 MHz + 85 C LFCSP-64 SMD/SMT Tray
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F64RGZR 76In voorraad
Min.: 1
Veelv.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU Proprietary SoC 5x5 Flash size 64kB A 59 A 595-CC1310F64RHBR 22In voorraad
Min.: 1
Veelv.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 64 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink Arm Corte x-M4 Sub-1GHz wirel 1.899In voorraad
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M4 32 bit 352 kB 32 kB 48 MHz 12 bit 2.1 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M4F Sub-1 A 595-CC1312R1F3RGZR 45In voorraad
250Verwacht 28/08/2026
Min.: 1
Veelv.: 1
: 250

ARM Cortex M4F 431 MHz to 527 MHz, 861 MHz to 1.054 GHz, 1.069 GHz to 1.329 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RGZR 85In voorraad
Min.: 1
Veelv.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 16 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink Ultra-LP Wireless Microcontrl A 595-CC1350F128RHBR 61In voorraad
Min.: 1
Veelv.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAR 250In voorraad
Min.: 1
Veelv.: 1
: 250

8051 2.4 GHz 8 bit 128 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Zigbee A 595-CC2630F128RHBR 245In voorraad
Min.: 1
Veelv.: 1
: 250

+ 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZT 55In voorraad
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz A 595-CC2640F128RGZR 13In voorraad
Min.: 1
Veelv.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRHBT 256In voorraad
2.500Verwacht 3/09/2026
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC2650F128RSMR 96In voorraad
Min.: 1
Veelv.: 1
: 250

ARM Cortex M3 + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M4 singl 15In voorraad
5.000Verwacht 7/01/2027
Min.: 1
Veelv.: 1
: 2.500

ARM Cortex M4 2.4 GHz 32 bit 352 kB 32 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments RF-microcontrollers - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5133IRG A 595-CC430F5133IRGZR 54In voorraad
Min.: 1
Veelv.: 1

MSP430 300 MHz to 928 MHz 16 bit 8 kB 2 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Tube
Infineon Technologies RF-microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4 10In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M3 2.4 GHz 32 bit 848 kB 352 kB 96 MHz 16 bit, 16 bit 1.2 V, 3.3 V 1.2 V, 3.3 V + 85 C FCBGA-49 SMD/SMT Tray
NXP Semiconductors RF-microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 50In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M0 13.56 MHz 32 bit 80 kB 12 kB 20 MHz 5.5 V 2.3 V + 85 C HVQFN-64 SMD/SMT Tray
NXP Semiconductors RF-microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 218In voorraad
Min.: 1
Veelv.: 1
: 1.000

ARM Cortex M0 13.56 MHz 32 bit 160 kB 12 kB 20 MHz 2.3 V 5.5 V + 85 C HVQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Infineon Technologies CYW20738A2KML3G
Infineon Technologies RF-microcontrollers - MCU Bluetooth, BLE and IEEE 802.15.4 490In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M3 2.4 GHz 32 bit 60 kB 24 MHz 16 bit 1.14 V 1.26 V + 70 C QFN-40 SMD/SMT Tray
Infineon Technologies RF-microcontrollers - MCU Bluetooth BLE and IEEE 802.15.4 1In voorraad
Min.: 1
Veelv.: 1

FCBGA-49 Tray

Microchip Technology RF-microcontrollers - MCU SAMR21 32pin 64K 125C 61In voorraad
Min.: 1
Veelv.: 1

ARM Cortex M0+ 2.4 GHz 32 bit 64 kB 8 kB 48 MHz 8 bit 1.8 V 3.6 V + 125 C VQFN-32 SMD/SMT Tray
Microchip Technology RF-microcontrollers - MCU Embedded C incl RF Tx for 868 MHz 5.988In voorraad
Min.: 1
Veelv.: 1
: 6.000

AVR 868 MHz to 928 MHz 8 bit 4 kB 256 B 4 MHz 10 bit 2 V 4 V + 85 C QFN-24 SMD/SMT Reel, Cut Tape
Infineon Technologies CYW89072BRFB5GT
Infineon Technologies RF-microcontrollers - MCU Auto WiFi/Bluetooth 1.890In voorraad
Min.: 1
Veelv.: 1
: 2.500
Reel, Cut Tape
Texas Instruments RF-microcontrollers - MCU SimpleLink 6LoWPAN Z igBee wireless MCU A 595-CC2630F128RGZR 153In voorraad
Min.: 1
Veelv.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.7 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel