5 Mb/s CAN-interface IC

Resultaten: 342
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Type Montagetype Verpakking / doos Datasnelheid Aantal sturingen Aantal ontvangers Voedingsspanning - Min Voedingsspanning - Max Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Operationele Voeding ESD-afscherming Kwalificatie Verpakken
Texas Instruments CAN-interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN334GDR 22.436In voorraad
Min.: 1
Veelv.: 1

TCAN334G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Infineon Technologies CAN-interface IC TRANSCEIVER 55.366In voorraad
Min.: 1
Veelv.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
Infineon Technologies CAN-interface IC IN VEHICLE NETWORK ICS 19.438In voorraad
Min.: 1
Veelv.: 1
: 5.000

High Speed CAN FD Transceiver SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 2 mA, 38 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Automotive isolated CAN transceiver wit A 595-ISO1042QDWQ1 4.531In voorraad
Min.: 1
Veelv.: 1
: 2.000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-Speed CAN Transceiver with Standby Mode 24.921In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
NXP Semiconductors CAN-interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 17.071In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape
NXP Semiconductors CAN-interface IC Mini high-speed CAN system basis chip with Standby mode & watchdog 11.900In voorraad
Min.: 1
Veelv.: 1
: 6.000

UJA1164ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 3 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape

Texas Instruments CAN-interface IC Automotive CAN FD tr ansceiver with part 21.289In voorraad
Min.: 1
Veelv.: 1
: 3.000

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver with Silent mode 28.555In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape
Microchip Technology CAN-interface IC Stand-alone CAN 414In voorraad
Min.: 1
Veelv.: 1

MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube
Texas Instruments CAN-interface IC Automotive enhanced CAN FD and high spee 17.494In voorraad
Min.: 1
Veelv.: 1
: 2.500

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 5.910In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA1044V High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape

NXP Semiconductors CAN-interface IC High-speed CAN transceiver 14.950In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJF1051T High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 2.793In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-interface IC TRANSCEIVER 89.447In voorraad
Min.: 1
Veelv.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies CAN-interface IC IN VEHICLE NETWORK ICS 81.410In voorraad
Min.: 1
Veelv.: 1
: 5.000

TLE925x High Speed SMD/SMT TSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBRQ1 1.475In voorraad
Min.: 1
Veelv.: 1
: 250

TCAN1042G High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology CAN-interface IC CAN TRX w WD, wake-up pin & PN 4.000In voorraad
Min.: 4.000
Veelv.: 4.000
: 4.000

High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.55 V 28 V - 40 C + 175 C 1.5 mA 8 kV AEC-Q100 Reel
Texas Instruments CAN-interface IC 3.3-V CAN Transceive rs with CAN FD (Fle A 595-TCAN330GD 4.507In voorraad
Min.: 1
Veelv.: 1
: 2.500

TCAN330G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-interface IC TRANSCEIVER 47.487In voorraad
Min.: 1
Veelv.: 1
: 2.500

TLE925x High Speed SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-Speed CAN Transceiver with Standby Mode 6.049In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver 5.866In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA1057 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042BDWR 632In voorraad
Min.: 1
Veelv.: 1

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Tube
Texas Instruments CAN-interface IC Automotive fault-pro tected CAN transcei A 595-TCAN1051GDQ1 2.881In voorraad
Min.: 1
Veelv.: 1
: 2.500

TCAN1051G High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CAN-interface IC +5V, 5Mbps CAN Transceiver with 65V Fault Protection, Fault Detection and Reporting, 25V CMR, and 40kV ESD Protection 1.518In voorraad
Min.: 1
Veelv.: 1

MAX33011E/12E/14E/15E High Speed CAN Transceiver SMD/SMT TDFN-10 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 60 uA 45 kV Tray