MouseReel CAN-interface IC

Resultaten: 511
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Type Montagetype Verpakking / doos Datasnelheid Aantal sturingen Aantal ontvangers Voedingsspanning - Min Voedingsspanning - Max Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Operationele Voeding ESD-afscherming Kwalificatie Verpakken
NXP Semiconductors CAN-interface IC High-Speed CAN Transceiver with Standby Mode 27.829In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA1044 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver 17.523In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA1051 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Automotive CAN FD tr ansceiver with wake 1.147In voorraad
3.000Verwacht 31/08/2026
Min.: 1
Veelv.: 1
Max.: 1.001
: 3.000

TCAN1043N-Q1 CAN FD Transceiver SMD/SMT SOT-23-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 40 V - 40 C + 150 C 140 uA Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Automotive signal im provement capable C 2.028In voorraad
Min.: 1
Veelv.: 1
Max.: 1.001
: 3.000

TCAN1472-Q1 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Automotive grade-0 e nhanced CAN FD tran 2.443In voorraad
Min.: 1
Veelv.: 1
: 3.000

TCAN1044AEV High Speed CAN Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Low-power signal imp rovement CAN FD tra 3.188In voorraad
Min.: 1
Veelv.: 1
: 3.000

TCAN1463 CAN FD Transceiver SMD/SMT SOT-23-THIN-14 8 Mb/s 1 Driver 1 Receiver 1.7 V 5.5 V - 40 C + 150 C 350 uA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC 3.3-V CAN FD transce iver with flexible 1.916In voorraad
20.000Besteld
Min.: 1
Veelv.: 1
: 2.500

TCAN3413 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC 3.3-V CAN FD transce iver with flexible 2.963In voorraad
9.000Verwacht 18/09/2026
Min.: 1
Veelv.: 1
: 3.000

TCAN3413 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC 3.3-V CAN FD transce iver with shut-down 2.868In voorraad
24.000Verwacht 17/09/2026
Min.: 1
Veelv.: 1
: 3.000

TCAN3414 CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Infineon Technologies CAN-interface IC IN VEHICLE NETWORK ICS 2.898In voorraad
Min.: 1
Veelv.: 1
: 2.500

High Speed CAN FD Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 48 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies CAN-interface IC IN VEHICLE NETWORK ICS 11.907In voorraad
Min.: 1
Veelv.: 1
: 2.500

High Speed CAN Transceiver SMD/SMT DSO-8 5 Mb/s 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology CAN-interface IC Stand-alone CAN FD Controller w/SPI Interface 3.960In voorraad
Min.: 1
Veelv.: 1
: 2.600

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-Speed CAN Transceiver with Standby Mode 16.282In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA1044 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver 3.691In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-interface IC Industrial Grade CAN TRX with VIO PIN (DFN8) 68.359In voorraad
Min.: 1
Veelv.: 1
: 6.000

ATA6561 High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-interface IC W/ SPI Inter 125dC 6.507In voorraad
Min.: 1
Veelv.: 1
: 2.500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 125 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN-interface IC W/ SPI Interface 8.079In voorraad
10.000Verwacht 15/12/2026
Min.: 1
Veelv.: 1
: 2.500

MCP2515 High Speed CAN Controller SMD/SMT TSSOP-20 1 Mb/s 1 Driver 2 Receiver 2.7 V 5.5 V - 40 C + 85 C 10 mA Without ESD Protection Reel, Cut Tape, MouseReel
Microchip Technology CAN-interface IC Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 17.276In voorraad
18.000Verwacht 15/02/2027
Min.: 1
Veelv.: 1
: 6.000

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT VDFN-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology CAN-interface IC CAN FD Transceiver 18.752In voorraad
Min.: 1
Veelv.: 1
: 3.300

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-interface IC CAN FD Transceiver 36.114In voorraad
Min.: 1
Veelv.: 1
: 3.300

MCP2544 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-interface IC CAN Controller with Int. Transceiver 15.095In voorraad
Min.: 1
Veelv.: 1
: 2.100

MCP2562 CAN Controller SMD/SMT SSOP-28 1 Mb/s 1 Driver 1 Receiver 2.7 V, 4.5 V 5.5 V - 40 C + 125 C 70 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology CAN-interface IC CAN Flexible Data Rate Transceiver 22.953In voorraad
Min.: 1
Veelv.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Analog Devices CAN-interface IC I2C to CAN-Physical Transceiver 4.860In voorraad
4.345Besteld
Min.: 1
Veelv.: 1
Max.: 2.500
: 2.500

LT3960 I2C to CAN Transceiver SMD/SMT MSOP-10 400 kb/s 1 Driver 1 Receiver 4 V 60 V - 40 C + 125 C 4.2 mA With ESD Protection Reel, Cut Tape, MouseReel
Analog Devices CAN-interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 9.100In voorraad
Min.: 1
Veelv.: 1
Max.: 2.500
: 2.500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices CAN-interface IC 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 21.500In voorraad
40.000Verwacht 3/12/2026
Min.: 1
Veelv.: 1
Max.: 7.500
: 2.500

LTC2875 High Speed SMD/SMT SOIC-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel