MouseReel CAN-interface IC

Resultaten: 511
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Type Montagetype Verpakking / doos Datasnelheid Aantal sturingen Aantal ontvangers Voedingsspanning - Min Voedingsspanning - Max Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Operationele Voeding ESD-afscherming Kwalificatie Verpakken
Texas Instruments CAN-interface IC AC EMC-Optimized Hig h-Spd CAN Xcvr 30.523In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN65HVDA1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Isolated CAN FD tran sceiver in small pa A 595-ISO1044BD 14.038In voorraad
5.000Besteld
Min.: 1
Veelv.: 1
Max.: 110
: 2.500

ISO1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 52 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Auto Cat EMC-Opt CAN Xcvr 9.306In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN65HVD1050A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC EP 3.3V CAN Xcvr W/3 6V STANDOFF 17.428In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN65HVD233 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 55 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC SLEEP MODE A 595-SN6 5HVD234D A 595-SN65 A 595-SN65HVD234D 38.466In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN65HVD234 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 6 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Automotive fault-pro tected high-speed C 20.122In voorraad
Min.: 1
Veelv.: 1
: 3.000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC Automotive fault-pro tected high-speed C 24.947In voorraad
Min.: 1
Veelv.: 1
: 2.500

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments CAN-interface IC 3.3-V CAN Transceive rs 8-SOT-23 -40 to A 595-TCAN334DCNT 10.458In voorraad
Min.: 1
Veelv.: 1
Max.: 1.001
: 3.000

TCAN334 High Speed CAN FD Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-interface IC Industry-Standard High-Speed CAN Transce 3.381In voorraad
Min.: 1
Veelv.: 1
: 2.500

MAX13050 High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 12.5 mA 8 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra 10.503In voorraad
Min.: 1
Veelv.: 1
Max.: 2.500
: 2.500

MAX3051 High Speed CAN Transceiver SMD/SMT SOT-23-8 1 Mb/s 1 Driver 1 Receiver 3.135 V 3.465 V - 40 C + 85 C 35 mA 12 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated CAN-interface IC +3.3V, 5Mbps CAN Transceiver with 40V Fault Protection, 25V CMR, and 40kV ESD in 8-Pin SOT23 8.341In voorraad
Min.: 1
Veelv.: 1
Max.: 2.500
: 2.500

High Speed CAN Transceiver SMD/SMT SOT-23-8 5 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 4.5 mA 40 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC Legacy CAN transceiver 11.060In voorraad
Min.: 1
Veelv.: 1
: 2.500

PCA82C250T High Speed SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 70 mA 2 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC Legacy CAN transceiver for 24V systems 116.070In voorraad
Min.: 1
Veelv.: 1
: 2.500

PCA82C250T CAN Controller SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 85 mA 2.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC Stand-Alone CAN Controller 3.323In voorraad
Min.: 1
Veelv.: 1
: 1.000

SJA1000T CAN Controller SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 15 mA 1.5 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver with Silent mode 37.429In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver with Standby, Sleep and Listen Only mode 26.456In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA144x High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC CAN SIC transceiver with Standby mode 22.161In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA146x CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC CAN SIC transceiver with Standby mode 26.908In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA146x CAN FD Transceiver SMD/SMT HVSON-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver with Silent mode 16.422In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 38 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC Self-supplied high-speed CAN transceiver with Sleep mode 17.531In voorraad
Min.: 1
Veelv.: 1
: 6.000

UJA1162ATK High Speed CAN SBC (System Basis Chip) SMD/SMT HVSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 46 mA 8 kV Reel, Cut Tape, MouseReel
onsemi CAN-interface IC Single Wire CAN Transceiver 21.296In voorraad
Min.: 1
Veelv.: 1
Max.: 540
: 2.500

NCV7356 CAN Transceiver SMD/SMT SOIC-8 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors CAN-interface IC High-Speed CAN Transceiver with Standby Mode 23.146In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA1040T High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 50 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-Speed CAN Transceiver with Standby Mode 19.841In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC High-speed CAN transceiver with standby and sleep mode 8.938In voorraad
Min.: 1
Veelv.: 1
: 6.000

TJA1043 High Speed CAN Transceiver SMD/SMT HVSON-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors CAN-interface IC Dual high-speed CAN transceiver with Standby mode 2.208In voorraad
Min.: 1
Veelv.: 1
: 2.500

TJA1048 High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape, MouseReel