Reel Interface - I/O-uitbreiders

Resultaten: 472
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Montagetype Verpakking / doos Interfacetype Aantal I/O's Onderbrekingsuitgang Voedingsspanning - Min Voedingsspanning - Max Maximale klokfrequentie Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Kwalificatie Verpakken ESD-afscherming
Texas Instruments Interface - I/O-uitbreiders Lo-Vltg 16B I2C and SMBus I/O Expander
48.208Besteld
Min.: 1
Veelv.: 1
: 3.000

TCA6416A SMD/SMT WQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders 8-bit 1.65- to 5.5-V I2C/SMBus I/O expan A 595-TCA9534DWR 1In voorraad
500Verwacht 20/08/2026
Min.: 1
Veelv.: 1
: 250

TCA9534 SMD/SMT SOIC-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders Remote 16bit I2C and SMBux
60.000Besteld
Min.: 1
Veelv.: 1
: 3.000

TCA9535 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders Automotive Low Volta ge 16bit
25.567Besteld
Min.: 1
Veelv.: 1
: 2.000

TCA9539 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders SDIO Port Expander
33.108Besteld
Min.: 1
Veelv.: 1
: 3.000

TXS02612 SMD/SMT WQFN-24 Parallel 4 I/O Without Interrupt 1.1 V 3.6 V 60 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O-uitbreiders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address with PCA9554C in TSSOP16 package
24.950Verwacht 8/10/2026
Min.: 1
Veelv.: 1
: 2.500

PCA9554B SMD/SMT TSSOP-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus/SMBus I/O Expander with Interrupt in TSSOP24 package
54.875Verwacht 19/10/2026
Min.: 1
Veelv.: 1
: 2.500

PCA9555 SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus/SMBus Level Translating I/O Expander with Interrupt and Reset in HWQFN24 package
11.996Verwacht 22/03/2027
Min.: 1
Veelv.: 1
: 6.000

PCA9575 SMD/SMT HWQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.1 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 6 kV

NXP Semiconductors Interface - I/O-uitbreiders 22-bit SPI Level Translating I/O Expander with Agile I/O and AEC-Q100 Compliant in HVQFN32 package
47.037Besteld
Min.: 1
Veelv.: 1
: 6.000

PCAL9722 SMD/SMT HVQFN-32 Serial, SPI With Interrupt 1.1 V 5.5 V 5 MHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders Remote 8-Bit I/O Exp ander for I2C-Bus
8.203Verwacht 18/09/2026
Min.: 1
Veelv.: 1
: 3.000

PCF8574 SMD/SMT VQFN-16 I2C, Serial 8 I/O With Interrupt 2.5 V 6 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 1 kV
Kinetic Technologies Interface - I/O-uitbreiders Low Voltage 16-Bit I2C-bus I/O Expander
1.500Verwacht 21/08/2026
Min.: 1
Veelv.: 1
: 1.500

KTS1625 SMD/SMT WQFN-24 I2C 16 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 85 C Reel, Cut Tape

Texas Instruments Interface - I/O-uitbreiders Remote 4-Bit I2C and SMBus I/O Expander ALT 595-PCA9536DGKR
2.485Verwacht 14/08/2026
Min.: 1
Veelv.: 1
: 2.500

PCA9536 SMD/SMT VSSOP-8 I2C, Serial, SMBus 4 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders Remote 4-Bit I² C and SMBus I/O exp
4.900Verwacht 5/10/2026
Min.: 1
Veelv.: 1
: 2.500

TCA9537 SMD/SMT VSSOP-10 I2C, Serial 4 I/O With Interrupt 1.65 V 5.5 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders 1.65 to 5.5V 16-bit I2C
11.528Verwacht 26/08/2026
Min.: 1
Veelv.: 1
: 3.000

TCA9555 SMD/SMT VQFN-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders 8-bit translating I& sup2;C-bus/SMBus I/
2.994Verwacht 15/10/2026
Min.: 1
Veelv.: 1
: 3.000

TCAL6408 SMD/SMT X2QFN-16 I2C, Serial 8 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV

Texas Instruments Interface - I/O-uitbreiders 16-bit translating I C-bus/SMBus I/O exp
2.855Besteld
Min.: 1
Veelv.: 1
: 3.000

TCAL6416 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 100 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel 4 kV
Texas Instruments Interface - I/O-uitbreiders 16-bit low-voltage I C-bus and SMBus I/O
9.936Verwacht 5/11/2026
Min.: 1
Veelv.: 1
: 5.000

TCAL9539 SMD/SMT WQFN-24 I2C, Serial 16 I/O With Interrupt 1.08 V 3.6 V 1 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Interface - I/O-uitbreiders 16-bit SPI bus I/O e xpander with interr
9.528Verwacht 27/08/2026
Min.: 1
Veelv.: 1
Max.: 1.001
: 5.000

TXE8116 SMD/SMT VSSOP-24 SPI 16 I/O Without Interrupt 1.65 V 5.5 V 10 MHz - 40 C + 124 C Reel, Cut Tape, MouseReel 2 kV
Texas Instruments Interface - I/O-uitbreiders 16-bit SPI bus I/O expander with interrupt, reset and I/O configurable registers
5.000Verwacht 21/12/2026
Min.: 1
Veelv.: 1
: 5.000

TXE8116 SMD/SMT VQFN-24 SPI With Interrupt 1.65 V 5.5 V 5 MHz, 10 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interface - I/O-uitbreiders 2-Wire-Interfaced 8-Bit I/O Port Expande
2.430Verwacht 28/09/2026
Min.: 1
Veelv.: 1
: 2.500

MAX7310 SMD/SMT TQFN-16 I2C, Serial, SMBus 8 I/O Without Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 125 C Reel, Cut Tape, MouseReel With ESD Protection
Nexperia Interface - I/O-uitbreiders NCA9535PW-Q100/SOT355/TSSOP24
14.203Verwacht 19/08/2026
Min.: 1
Veelv.: 1
: 2.500

SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 400 kHz - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus I/O Expander with Interrupt and Reset in TSSOP24 package
9.617Besteld
Min.: 1
Veelv.: 1
: 2.500

PCA9539A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus/SMBus I/O Expander with Interrupt and Reset, Low Power version of PCA9555 in TSSOP24 package
2.455Verwacht 30/09/2026
Min.: 1
Veelv.: 1
: 2.500

PCA9539R SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 2.3 V 5.5 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV

NXP Semiconductors Interface - I/O-uitbreiders 8-bit I2C-bus/SMBus I/O Expander with Interrupt and Different Address than PCA9554C in HVQFN16 package
11.528Verwacht 5/10/2026
Min.: 1
Veelv.: 1
: 6.000

PCA9554B SMD/SMT HVQFN-16 I2C, Serial, SMBus 8 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Interface - I/O-uitbreiders 16-bit I2C-bus I/O Expander with Interrupt in TSSOP24 package
9.995Verwacht 5/04/2027
Min.: 1
Veelv.: 1
: 2.500

PCA9555A SMD/SMT TSSOP-24 I2C, Serial, SMBus 16 I/O With Interrupt 1.65 V 5.5 V 100 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel 2 kV