RS-232 Interface IC

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Series Function Data Rate Number of Drivers Number of Receivers Duplex Supply Voltage - Max Supply Voltage - Min Mounting Style Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature ESD Protection Product Packaging
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 3.069In Stock
5.000Expected 22/03/2027
Min.: 1
Mult.: 1
: 2.500

SOIC-16 ST3232EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr 1.696In Stock
Min.: 1
Mult.: 1
: 1.350

SSOP-28 ST3241EB 250 kb/s 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 2.290In Stock
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver 3.138In Stock
7.500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2.500

SOIC-16 ST232B 220 kb/s 5.5 V 4.5 V SMD/SMT 5 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 205In Stock
1.350Expected 26/04/2027
Min.: 1
Mult.: 1
: 1.350

SSOP-20 ST3222EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 59In Stock
22.500On Order
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ST3232B 400 kb/s 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 50In Stock
7.500Expected 29/01/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ST3232EB 250 kb/s 5 V 3 V SMD/SMT 300 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Lo Power 2Drvr/2Rcvr 1.094In Stock
5.000Expected 12/02/2027
Min.: 1
Mult.: 1
: 2.500

TSSOP-16 ST3232EC 250 kb/s 5 V 3 V SMD/SMT 300 uA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 5Drvr/3Rcvr 64In Stock
1.350Expected 02/10/2026
Min.: 1
Mult.: 1
: 1.350

SSOP-28 ST3237EB 1 Mb/s 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 5V 2Driver/2Receiver
19.960On Order
Min.: 1
Mult.: 1
: 2.500

SOIC-16 ST232C Transceiver 220 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 5 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC 15kV ESD protected 3 to 5.5V, 400kbps, RS-232 transceiver with auto power-down Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-28 ST3243EB 400 kb/s 5.5 V 3 V SMD/SMT 10 mA 0 C + 70 C Reel, Cut Tape, MouseReel
STMicroelectronics RS-232 Interface IC Transcvr 3Drvr/5Rcvr Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2.500

TSSOP-28 ST3243EC Transceiver SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel