Transceiver RS-422/RS-485-interface IC

Resultaten: 1.588
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Montagetype Verpakking / doos Functie Aantal sturingen Aantal ontvangers Datasnelheid Voedingsspanning - Max Voedingsspanning - Min Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Kwalificatie Verpakken
Texas Instruments RS-422/RS-485-interface IC 3V Full-Dplx Driver and Receiver A 595-S A 595-SN65HVD35D 3.845In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN65HVD35 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 1 Mb/s 3.6 V 3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC Hi Output Full-Dupl RS 485 A 595-SN65HVD A 595-SN65HVD52D 1.682In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN65HVD52 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC Differential Bus Tra ns A 595-SN75176AD A 595-SN75176AD 7.116In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN75176A SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC Bus Diff 7.044In voorraad
Min.: 1
Veelv.: 1

SN75176B Through Hole PDIP-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Tube
Texas Instruments RS-422/RS-485-interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75176BPS 1.721In voorraad
Min.: 1
Veelv.: 1
: 2.000

SN75176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 10 Mb/s 5.25 V 4.75 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC Differential Bus Tra nsceiver A 595-SN75 A 595-SN75ALS176BD 1.723In voorraad
Min.: 1
Veelv.: 1
: 2.500

SN75ALS176B SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 35 Mb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V 500-Kb ps RS-485 transceiv 13.532In voorraad
Min.: 1
Veelv.: 1
: 4.000

THVD1400 SMD/SMT SOT-5X3-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V 500-Kbp s half-duplex RS-48 6.417In voorraad
12.000Verwacht 25/02/2027
Min.: 1
Veelv.: 1
: 3.000

THVD1406 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1410D 7.349In voorraad
Min.: 1
Veelv.: 1
Max.: 1.001
: 2.500

THVD1410 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 8.824In voorraad
20.000Verwacht 1/02/2027
Min.: 1
Veelv.: 1
: 2.500

THVD1420 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V 12-Mbp s RS-485 transceive 2.262In voorraad
Min.: 1
Veelv.: 1
: 2.500

THVD1449 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 12-Mbps RS-485 trans ceiver with integra 1.061In voorraad
Min.: 1
Veelv.: 1
: 2.500

THVD1449V SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 12 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DR 3.002In voorraad
Min.: 1
Veelv.: 1

THVD1450 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube

Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DGK 11.888In voorraad
Min.: 1
Veelv.: 1
: 2.500

THVD1450 SMD/SMT VSSOP-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1450DRBR 1.271In voorraad
Min.: 1
Veelv.: 1
: 250

THVD1450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452DGS 10.036In voorraad
Min.: 1
Veelv.: 1
Max.: 1.001
: 2.500

THVD1452 SMD/SMT MSOP-10 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC 3.3-V to 5-V RS-485 transceiver with +/- A 595-THVD1452D 2.193In voorraad
Min.: 1
Veelv.: 1
: 2.500

THVD1452 SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC Bus-polarity correct ing RS-485 transcei 5.409In voorraad
Min.: 1
Veelv.: 1
: 2.500

THVD1505 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 1 Mb/s 5.5 V 4.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RS-422/RS-485-interface IC +/-70-V fault-protec ted 3.3-V to 5-V RS 2.055In voorraad
6.000Verwacht 4/09/2026
Min.: 1
Veelv.: 1
: 3.000

THVD2450 SMD/SMT SON-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 896In voorraad
2.500Verwacht 2/11/2026
Min.: 1
Veelv.: 1
: 2.500

MAX13080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 569In voorraad
Min.: 1
Veelv.: 1

MAX13087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 1.401In voorraad
Min.: 1
Veelv.: 1
: 2.500

MAX13087E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 395In voorraad
Min.: 1
Veelv.: 1

MAX13088E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +5.0V, 15kV ESD-Protected, Fail-Safe, H 594In voorraad
Min.: 1
Veelv.: 1

MAX13089E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 5 V 5 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC Half-Duplex RS-485/RS-422-Compatible Tra 573In voorraad
Min.: 1
Veelv.: 1

MAX13488E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 5 V 5 V - 40 C + 85 C Tube