Transceiver RS-422/RS-485-interface IC

Resultaten: 1.588
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Montagetype Verpakking / doos Functie Aantal sturingen Aantal ontvangers Datasnelheid Voedingsspanning - Max Voedingsspanning - Min Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Kwalificatie Verpakken

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC High Speed Half-Duplex RS-485/RS-422 Tra 1.692In voorraad
Min.: 1
Veelv.: 1
Max.: 1.692

MAX22500E SMD/SMT TDFN-EP-10 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC High Speed Half-Duplex RS-485/RS-422 Tra 2.350In voorraad
Min.: 1
Veelv.: 1
Max.: 2.350
: 2.500

MAX22501E SMD/SMT TDFN-EP-8 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC High Speed Half-Duplex RS-485/RS-422 Tra 473In voorraad
Min.: 1
Veelv.: 1
Max.: 473

MAX22503E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 100 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC 50Mbps RS-485 Transceiver 1.366In voorraad
Min.: 1
Veelv.: 1
Max.: 1.366

MAX22507E/MAX22508E SMD/SMT uMAX-10 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC 75Mbps RS-485 Transceiver 1.022In voorraad
Min.: 1
Veelv.: 1
Max.: 1.090

MAX22507E/MAX22508E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC 75Mbps RS-485 Transceiver 1.601In voorraad
Min.: 1
Veelv.: 1
Max.: 1.626
: 2.500

SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 50 Mb/s 5.5 V 3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 3.554In voorraad
Min.: 1
Veelv.: 1
Max.: 3.554
: 2.500

MAX3060E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC 15kV ESD-Protected, Fail-Safe, 20Mbps, Slew-Rate-Limited RS-485/RS-422 Transceivers in a SOT 505In voorraad
2.500Verwacht 7/09/2026
Min.: 1
Veelv.: 1
Max.: 3.005
: 2.500

MAX3061E SMD/SMT SOT-23-8 Transceiver 1 Driver 1 Receiver 500 kb/s 5.25 V 4.75 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 712In voorraad
Min.: 1
Veelv.: 1
Max.: 712

MAX3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.63 V 2.97 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 1.987In voorraad
Min.: 1
Veelv.: 1
Max.: 1.987
: 2.500

MAX3070E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 288In voorraad
Min.: 1
Veelv.: 1
Max.: 288

MAX3071E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 294In voorraad
Min.: 1
Veelv.: 1
Max.: 294

MAX3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 1.506In voorraad
1.000Verwacht 24/08/2026
Min.: 1
Veelv.: 1
Max.: 2.506

MAX3072E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 250 kb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 1.986In voorraad
Min.: 1
Veelv.: 1
Max.: 1.986
: 2.500

MAX3074E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 500 kb/s 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 735In voorraad
Min.: 1
Veelv.: 1
Max.: 760
: 2.500

MAX3076E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 715In voorraad
Min.: 1
Veelv.: 1
Max.: 740

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 639In voorraad
Min.: 1
Veelv.: 1
Max.: 639
: 2.500

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 704In voorraad
Min.: 1
Veelv.: 1
Max.: 704

MAX3077E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 496In voorraad
Min.: 1
Veelv.: 1
Max.: 496

MAX3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 692In voorraad
Min.: 1
Veelv.: 1
Max.: 692

MAX3078E SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC +3.3V, 15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers 1.942In voorraad
Min.: 1
Veelv.: 1
Max.: 2.052

MAX3079E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 250 kb/s, 500 kb/s, 16 Mb/s 3.3 V 3.3 V - 40 C + 85 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 1.035In voorraad
Min.: 1
Veelv.: 1
Max.: 1.035
: 2.500

MAX3080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC 15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers 329In voorraad
Min.: 1
Veelv.: 1
Max.: 329

MAX3080E SMD/SMT SOIC-14 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated RS-422/RS-485-interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 1.785In voorraad
Min.: 1
Veelv.: 1
Max.: 1.785

MAX3081 SMD/SMT SOIC-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated RS-422/RS-485-interface IC Fail-Safe, High-Speed (10Mbps), Slew-Rat 2.414In voorraad
Min.: 1
Veelv.: 1
Max.: 2.414
: 2.500

MAX3081 SMD/SMT SOIC-Narrow-8 Transceiver 1 Driver 1 Receiver 115 kb/s 5 V 5 V 0 C + 70 C Reel, Cut Tape, MouseReel