Reel USB Interface IC

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Mounting Style Package/Case Standard Speed Data Rate Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments USB Interface IC USB PD TCPCi Port Co ntroller 9-DSBGA -4 A 595-TUSB422IYFPT 2.100In Stock
Min.: 1
Mult.: 1
: 3.000

TUSB422 USB Controllers PD Controller SMD/SMT DSBGA-9 USB-C 1.1 2.7 V 5.5 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Fourth generation du al-channel USB 3.0 A 595-TUSB522PRGER 676In Stock
Min.: 1
Mult.: 1
: 250

TUSB522P USB Redrivers Redriver, Repeater, Equalizer SMD/SMT VQFN-24 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V 92 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564IRNQR 204In Stock
Min.: 1
Mult.: 1
: 250

TUSB564 USB Redrivers Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 8.1 Gb/s 3 V 3.6 V 80 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC USB Type-C 8.1-Gbps DP Alt Mode linear A A 595-TUSB564RNQR 39In Stock
Min.: 1
Mult.: 1
: 250

TUSB564 USB Redrivers Linear Redriver SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 5 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments USB Interface IC Two-Port USB 3.0 Hub A 595-TUSB8020BPHP A 595-TUSB8020BPHP 281In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

TUSB8020B USB Hubs Hub Controller SMD/SMT HTQFP-48 USB 3.0 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC 4-Port SuperSpeed 5. 0 Gbps USB 3.1 Hub A 595-TUSB8042RGCR 17In Stock
Min.: 1
Mult.: 1
: 250

TUSB8042 USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.1 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB Interface IC Four-port USB 3.2 x1 Gen1 hub with USB b A 595-TUSB8044AIRGCR 20In Stock
1.000On Order
Min.: 1
Mult.: 1
: 250

TUSB8044A USB Hubs Hub Controller SMD/SMT VQFN-64 USB 3.2 Super Speed (SS) 5 Gb/s 990 mV 3.6 V 15 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated USB Interface IC Dataline Over Voltage Protection Switches U-QFN2020-12 T&R 3K 4.778In Stock
15.000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 360
: 3.000

USB Protectors USB Port Protector SMD/SMT QFN2020-12 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape


Diodes Incorporated USB Interface IC USB Ext Power Range W-QFN4040-24 T&R 3K 36In Stock
6.000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 160
: 3.000

USB Controllers Sink Controller SMD/SMT WQFN4040-24 USB-C PD 3.3 V 31 V 3.3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC USBXpress - USB to UART Bridge QFN28 58In Stock
54.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 1.500

CP2102N USB Controllers Bridge, USB to UART SMD/SMT QFN-28 USB 2.0 Full Speed (FS) 3 Mb/s 3 V 3.6 V 13.7 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Silicon Labs USB Interface IC Single Chip USB to UART Bridge QFN25 46In Stock
3.000Expected 15/01/2027
Min.: 1
Mult.: 1
: 1.500

USB Interfaces QFN-28 Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 4 CH FS USB UART 512 Byte TX/RX FIFOs 3.040In Stock
4.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 1.000

XR21B1424 USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 Full Speed (FS) 12 Mb/s 3 V, 4.4 V 3.6 V, 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
MaxLinear USB Interface IC 1Ch FS USB UART128B TX & 384B RX FIFO 45In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

XR21B1411 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 5.25 V 11 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies USB Interface IC USB High Speed Hub 90In Stock
3.000Expected 02/09/2026
Min.: 1
Mult.: 1
: 3.000

CY7C65634 USB Hubs Hub Controller SMD/SMT QFN-28 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 3.15 V 5.25 V 77.46 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Infineon Technologies USB Interface IC CHARGER_ADAPTER 1.035In Stock
Min.: 1
Mult.: 1
: 2.500

CCG3PA USB Controllers SMD/SMT QFN-24 USB-C 3.0 Full Speed (FS) 1 Mb/s 2.7 V 5.5 V 10 mA Reel, Cut Tape, MouseReel
NXP Semiconductors USB Interface IC Dual Channel, SuperSpeed USB 3.0 1.570In Stock
Min.: 1
Mult.: 1
: 6.000

PTN36001HX USB Redrivers Redriver SMD/SMT X2QFN-12 USB 3.0 Super Speed (SS) 5 Gb/s 1.7 V 1.9 V 111 mA 0 C + 85 C Reel, Cut Tape, MouseReel
Richtek USB Interface IC USB PD Port and Power Controller 1.395In Stock
Min.: 1
Mult.: 1
: 1.500

USB Controllers USB Power Delivery Controller SMD/SMT WQFN-24 USB-C 3.0 Low Speed (LS) 300 kb/s 3 V 5.5 V 400 mA - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC 4:1 Micro USB Switches with Accessory Detection 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

USB Switches PD Controller SMD/SMT WLCSP-25 USB 2.0 4 V 20 V - 40 C + 85 C Reel, Cut Tape
Richtek USB Interface IC USB Type-C Analog Audio and USB Switch 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

USB Switches Audio Switch SMD/SMT WLCSP-25 USB 2.0 Full Speed (FS) 480 Mb/s 2.7 V 5.5 V 120 uA - 40 C + 85 C Reel, Cut Tape
onsemi USB Interface IC USB POS OVP PMOSFET AND STATUS FLAG 16In Stock
3.000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 180
: 3.000

NCP360 USB Controllers Protection Controller SMD/SMT UDFN-6 1.2 V 20 V 24 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC QFN-16 160In Stock
Min.: 1
Mult.: 1
: 5.000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to I2C IC SSOP-16 332In Stock
3.000Expected 05/02/2027
Min.: 1
Mult.: 1
: 3.000

FT201 USB Controllers Bridge, USB to I2C SMD/SMT SSOP-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB Interface IC USB to Parallel FIFO IC QFN-24 246In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 5.000

FT240 USB Controllers Bridge, USB to FIFO SMD/SMT QFN-24 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

FTDI USB Interface IC VNC2 Dual USB Host Controller 35In Stock
58.500On Order
Min.: 1
Mult.: 1
Max.: 700
: 1.500

VNC2-32 USB Controllers Host Controller SMD/SMT LQFP-32 USB 2.0 1 Mb/s 1.62 V 1.98 V 25 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil USB Interface IC Type-C Port Controller, 3x5 FCQFN, T&R 27In Stock
1.000Expected 24/08/2026
Min.: 1
Mult.: 1
: 1.000

RAA489400 USB Interface IC USB Type-C SMD/SMT QFN-32 USB-C 2.0 - 40 C + 105 C Reel, Cut Tape, MouseReel