Reel USB-interface IC

Resultaten: 963
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Product Type Montagetype Verpakking / doos Standaard Snelheid Datasnelheid Voedingsspanning - Min Voedingsspanning - Max Operationele Voeding Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Kwalificatie Verpakken
FTDI USB-interface IC USB to Full Serial UART IC SSOP-20
99.404Besteld
Min.: 1
Veelv.: 1
: 2.000

FT231 USB Controllers USB to Serial UART SMD/SMT SSOP-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB-interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
65.383Besteld
Min.: 1
Veelv.: 1
Max.: 200
: 1.500

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB-interface IC USB HS to UART/FIFO SPI/JTAG/I2C QFN-48
96.016Besteld
Min.: 1
Veelv.: 1
: 3.000

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 24 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB-interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28
397.457Besteld
Min.: 1
Veelv.: 1
: 2.000

FT232RNL USB Converters Bridge, USB to UART SMD/SMT SSOP-28 Full Speed (FS) 12 Mb/s 1.8 V 5.25 V 15 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB-interface IC USB to Serial UART Interface
194.373Besteld
Min.: 1
Veelv.: 1
: 5.000

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB-interface IC HID-Class USB to UART/I2C Bridge
25.000Verwacht 7/05/2027
Min.: 1
Veelv.: 1
: 2.500

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT QFN-EP-28 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s Reel, Cut Tape, MouseReel
FTDI USB-interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
39.885Besteld
Min.: 1
Veelv.: 1
: 3.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB-interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
112.318Besteld
Min.: 1
Veelv.: 1
: 1.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
FTDI USB-interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
60.519Besteld
Min.: 1
Veelv.: 1
: 4.000

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC Universal USB Type-C and Power Delivery
2.480Verwacht 7/12/2026
Min.: 1
Veelv.: 1
: 2.500

TPS65983B USB Controllers Power Delivery SMD/SMT NFBGA-96 USB-C PD High Speed (HS) 480 Mb/s 2.85 V 3.45 V 1.5 A, 3 A - 10 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC USB Type-C® and USB PD controller wi
17.500Besteld
Min.: 1
Veelv.: 1
: 2.500

TPS65987D USB Controllers PD Controller SMD/SMT VQFN-56 USB-C PD Super Speed (SS) 300 kb/s 3.135 V 3.45 V 45 uA - 10 C + 75 C Reel, Cut Tape, MouseReel
Kinetic Technologies USB-interface IC USB Type-C Port Protector for CC and SBU Pins (ThunderBolt compatible)(16 ball WLCSP package)
6.000Verwacht 26/08/2026
Min.: 1
Veelv.: 1
: 3.000

KTU1121A SMD/SMT WLCSP44-16 Reel, Cut Tape
Texas Instruments USB-interface IC Automotive USB 0.05- A to 0.6-A adjustab
5.993Verwacht 27/11/2026
Min.: 1
Veelv.: 1
: 3.000

TPD3S713A USB Protectors Automotive SMD/SMT WQFN-20 USB 2.0 High Speed (HS) 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics USB-interface IC USB charger detection interface 4.886In voorraad
Min.: 1
Veelv.: 1
: 5.000

STUSBCD01B USB Charger Detectors Host Controller SMD/SMT Flip-Chip-12 USB-C 1.0 Super Speed (SS) 2.2 V 4.5 V 5 uA - 40 C + 85 C Reel, Cut Tape
Infineon Technologies CY7C64225-28PVXCT
Infineon Technologies USB-interface IC 5.25 V, USB to UART Controller
14.366Besteld
Min.: 1
Veelv.: 1
: 1.000

CY7C64225 USB Controllers Bridge, USB to UART SMD/SMT SSOP-28 USB 2.0 Full Speed (FS) 480 Mb/s 3 V 5.25 V 14 mA - 40 C + 100 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC USB Type-C and SDP/ CDP charge port conv
5.997Besteld
Min.: 1
Veelv.: 1
: 3.000

TPS25830A USB Controllers USB Controller SMD/SMT VQFN-32 USB-C PD Super Speed (SS) 4.5 V 36 V 700 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
3.000Verwacht 1/10/2026
Min.: 1
Veelv.: 1
: 3.000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC TPS25730A USB Type-C and USB PD Controll
3.000Verwacht 22/09/2026
Min.: 1
Veelv.: 1
: 3.000

TPS25730A USB Interface ICs USB Type-C SMD/SMT VQFN-32 USB-C PD High Speed (HS) 100 kb/s 3 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC USB Type-C SBU multi plexer 16-UQFN -40 A 595-TS3USBCA410IRSVT
2.937Verwacht 25/08/2026
Min.: 1
Veelv.: 1
: 3.000

TS3USBCA4 USB Multiplexers SMD/SMT UQFN-16 USB-C 2.0 High Speed (HS) 2.4 V 5.5 V 45 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC USB3.2 10 Gbps Dual- channel Linear Redr A 595-TUSB1002AIRGET
2.991Verwacht 7/09/2026
Min.: 1
Veelv.: 1
: 3.000

TUSB1002A USB Redrivers Redriver SMD/SMT VQFN-24 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC USB Type-C 10-Gbps m ulti-protocol bi-di A 595-TUSB1044RNQT
2.600Verwacht 21/09/2026
Min.: 1
Veelv.: 1
: 3.000

TUSB1044 USB Redrivers Bidirectional SMD/SMT WQFN-40 USB 3.1 Super Speed (SS) 10 Gb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC USB 2.0 ULPI Xcvr A 595-TUSB1210BRHBT A A 595-TUSB1210BRHBT
5.927Verwacht 10/12/2026
Min.: 1
Veelv.: 1
: 3.000

TUSB1210 USB Transceivers Transceiver SMD/SMT VQFN-32 USB OTG High Speed (HS) 12 Mb/s, 480 Mb/s 1.98 V 5 V 16 uA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC USB 2.0 480-Mbps hig h-speed signal cond 101In voorraad
11.700Besteld
Min.: 1
Veelv.: 1
: 3.000

TUSB211A USB Redrivers Redriver SMD/SMT X2QFN-12 USB 2.0 High Speed (HS), Full Speed (FS), Low Speed (LS) 480 Mb/s 2.3 V 6.5 V 22 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC Two-port eUSB2 (rev 1.2) to USB 2.0 repe
5.100Besteld
Min.: 1
Veelv.: 1
: 3.000

TUSB2E221 USB Repeaters USB 2.0 to USB 2.0 Dual Repeater SMD/SMT WQFN-20 USB 2.0 480 Mb/s 1.62 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments USB-interface IC TUSB320 USB Type-C C onfig Channel Logic
13.940Verwacht 31/08/2026
Min.: 1
Veelv.: 1
: 3.000

TUSB320 USB Controllers Transceiver SMD/SMT X2QFN-12 USB-C 1.1 High Speed (HS) 480 Mb/s 1.71 V 1.98 V 100 uA - 40 C + 85 C Reel, Cut Tape, MouseReel