Tray USB-interface IC

Resultaten: 427
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Reeks Product Type Montagetype Verpakking / doos Standaard Snelheid Datasnelheid Voedingsspanning - Min Voedingsspanning - Max Operationele Voeding Minimale bedrijfstemperatuur Maximale bedrijfstemperatuur Kwalificatie Verpakken
FTDI USB-interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit
30.307Besteld
Min.: 1
Veelv.: 1

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
37.453Besteld
Min.: 1
Veelv.: 1

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
16.540Besteld
Min.: 1
Veelv.: 1

FT2232H USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 3 V 5.25 V 70 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB to Basic Serial UART IC QFN-16
71.540Besteld
Min.: 1
Veelv.: 1

FT230 USB Controllers Bridge, USB to UART SMD/SMT QFN-16 USB 2.0 Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB to Full Serial UART IC QFN-20
19.690Besteld
Min.: 1
Veelv.: 1

FT231 USB Controllers USB to Serial UART SMD/SMT QFN-20 USB 2.0 Full Speed (FS) 480 Mb/s 2.97 V 5.5 V 125 uA, 8 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB HS to UART/FIFO SPI/JTAG/I2C LQFP-48
21.658Besteld
Min.: 1
Veelv.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT LQFP-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB Hi-Speed, 1 Channel, QFN-48
6.065Besteld
Min.: 1
Veelv.: 1

FT232 USB Controllers Bridge, USB to UART/FIFO SMD/SMT QFN-48 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 1.62 V 1.98 V 50 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB to Basic Serial UART IC
64.292Besteld
Min.: 1
Veelv.: 1

FT234 USB Controllers Bridge, USB to UART SMD/SMT DFN-12 USB 2.0 High Speed (HS), Full Speed (FS) 12 Mb/s 2.97 V 5.5 V 8 mA - 40 C + 85 C Tray
FTDI USB-interface IC HID-Class USB to UART/I2C Bridge
14.690Besteld
Min.: 1
Veelv.: 1

FT260 USB Controllers Bridge, USB HID to UART/I2C SMD/SMT WQFN-28 USB 2.0 High Speed (HS), Full Speed (FS) 1.2 kb/s to 12 Mb/s 3.3 V 5 V 23.6 mA - 40 C + 85 C Tray
FTDI USB-interface IC Quad 480Mbs 4 UART USB 2.0 12Mbit
36.646Besteld
Min.: 1
Veelv.: 1

FT4232H USB Controllers Bridge, USB to UART SMD/SMT VQFN-56 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 3.63 V 70 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC, Automotive, QFN-64, Tray.
13.064Besteld
Min.: 1
Veelv.: 1

USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 2.97 V 3.63 V 25 mA - 40 C + 105 C Tray
FTDI USB-interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-6
18.026Besteld
Min.: 1
Veelv.: 1

FT4232H USB Controllers Bridge, USB to UART SMD/SMT LQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
8.060Besteld
Min.: 1
Veelv.: 1

FT4232 USB Controllers Bridge, USB to UART SMD/SMT QFN-68 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB HS to Quad UART/ SPI/JTAG/I2C QFN-64
21.634Besteld
Min.: 1
Veelv.: 1

FT4232H USB Controllers Bridge, USB to UART SMD/SMT QFN-64 USB 2.0 High Speed (HS) 480 Mb/s 1.62 V 1.98 V 70 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB 3.0 UVC Class 32 bits Sync FIFO
7.080Besteld
Min.: 1
Veelv.: 1

FT60x USB Controllers Bridge, USB to FIFO SMD/SMT QFN-76 USB 3.1 Super Speed (SS) 5 Gb/s 900 mV 3.6 V 185 mA - 40 C + 85 C Tray
Renesas Electronics USB-interface IC USB3.0 HOST 2-PORT 48QFN 0/+85C
7.264Besteld
Min.: 1
Veelv.: 1

UPD720202 USB Controllers Host Controller SMD/SMT QFN-48 USB 3.0 Super Speed (SS) 5 Gb/s 1.05 V 3.3 V - 40 C + 85 C Tray
Microchip Technology USB-interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge
1.097Verwacht 10/09/2026
Min.: 1
Veelv.: 1

LAN7800 USB Controllers Bridge, USB to Ethernet SMD/SMT SQFN-(7x7)-48 USB 3.1 Super Speed (SS) 5 Gb/s 2.97 V 3.63 V 60 mA 0 C + 70 C Tray
Microchip Technology USB-interface IC USB 2.0 HI-SPEED FOUR PORT HUB CONTROLLER
490Verwacht 21/08/2026
Min.: 1
Veelv.: 1

Hub Controllers Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 3 V 6 V - 40 C + 85 C Tray
Microchip Technology USB-interface IC USB 2.0 Hub Flash Media CR Combo
1.039Verwacht 28/08/2026
Min.: 1
Veelv.: 1

USB2640 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 280 mA - 40 C + 85 C Tray
Microchip Technology USB-interface IC USB 2.0 FMC HubCombo Industrial Temp
520Verwacht 14/09/2026
Min.: 1
Veelv.: 1

USB2641 USB Hubs Hub Controller SMD/SMT QFN-48 USB 2.0 High Speed (HS) 480 Mb/s 3 V 3.6 V 280 mA - 40 C + 85 C Tray
Microchip Technology USB-interface IC 3-pt USB2.0 Hub Cntl Industrial Temp
963Verwacht 12/11/2026
Min.: 1
Veelv.: 1

USB2533 USB Hubs Hub Controller SMD/SMT SQFN-36 USB 2.0 High Speed (HS) 480 Mb/s 1.8 V 3.6 V - 40 C + 85 C Tray
Analog Devices USB-interface IC Iso USB Tran w/ Iso Pwr 92In voorraad
Min.: 1
Veelv.: 1

LTM2884 USB Transceivers USB Transceiver SMD/SMT BGA-44 USB 2.0 Full Speed (FS) 12 Mb/s 4.4 V 16.5 V 50 mA - 40 C + 105 C Tray

Texas Instruments USB-interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPRQ1
1.280Verwacht 5/10/2026
Min.: 1
Veelv.: 1

TUSB4041I USB Hubs Hub Controller SMD/SMT HTQFP-64 USB 2.0 High Speed (HS) 480 Mb/s 990 mV 3.6 V 15 uA - 40 C + 85 C AEC-Q100 Tray
MaxLinear USB-interface IC Hi-Speed USB 10/100 Eth Brdg w 2CH UART
260Verwacht 8/09/2026
Min.: 1
Veelv.: 1

XR22802 USB Controllers Bridge, USB to Ethernet SMD/SMT QFN-56 USB 2.0 High Speed (HS) 12 Mb/s, 480 Mb/s 4.4 V 5.25 V 185 mA - 40 C + 85 C Tray
FTDI USB-interface IC USB Bridge Type-C 3.0 32-Bit 8kB 48kB
1.020Besteld
Min.: 1
Veelv.: 1

FT4233 USB Controllers Bridge, USB to UART SMD/SMT QFN-76 USB-C 3.0 High Speed (HS) 12 Mb/s 1.08 V 1.32 V 22.36 mA - 40 C + 85 C Tray