STTS22HTR

STMicroelectronics
511-STTS22HTR
STTS22HTR

Fabrikant:

Omschrijving:
Inplugbare temperatuursensoren Low-voltage, ultralow-power, 0.5°C accuracy I²C/SMBus 3.0 temperature

ECAD-model:
Download de gratis bibliotheeklader om dit bestand voor uw ECAD-hulpmiddel om te zetten. Meer informatie over het ECAD-model.

Productkenmerk Kenmerkwaarde Selecteer kenmerk
STMicroelectronics
Productcategorie: Inplugbare temperatuursensoren
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 125 C
UDFN-6
2-Wire, I2C, SMBus
1.5 V
3.6 V
Local
16 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Merk: STMicroelectronics
Operationele Voeding: 2 uA
Product: Temperature Sensors
Producttype: Board Mount Temperature Sensor ICs
Reeks: STTS22H
Verpakkingshoeveelheid af fabriek: 3000
Subcategorie: Sensors
Type: Temperature Sensor
Gewicht per stuk: 7 mg
Gevonden producten:
Vink tenminste één selectievakje aan om vergelijkbare producten te tonen
Vink tenminste één selectievakje aan om vergelijkbare producten in deze categorie te tonen.
Geselecteerde attributen: 0

Conformiteitscodes
TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Classificaties oorsprong
Land van oorsprong:
Frankrijk
Land van herkomst van de assemblage:
Niet beschikbaar
Land van diffusie:
Niet beschikbaar
Het land kan op het moment van verzending wijzigen.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Sensors for Environmental Applications

STMicroelectronics Sensors for Environmental Applications are a set of high-performance pressure, humidity and temperature sensors. Each of the humidity and pressure sensors consists of an innovative mechanical structure. A dedicated low offset and low noise ASIC are embedded in a single package for optimal performance even in challenging environmental conditions. These integrated sensors are adopted in many IoT and wearable devices, smart homes, and many industrial applications to monitor environmental health, weather conditions, and equipment safety.

STTS22H Digital Temperature Sensor

STMicroelectronics STTS22H Digital Temperature Sensor is an ultra-low-power, high-accuracy digital temperature sensor offering high performance over the entire operating temperature range. STMicroelectronics The STTS22H is a bandgap temperature sensor coupled with an analog-to-digital converter, signal processing logic, and an I2C/SMBus 3.0 interface in a single ASIC. This sensor is housed in a small 2mm x 2mm x 0.50mm 6-lead UDFN package with an exposed pad down for a better temperature match with the surrounding environment. The STTS22H is factory-calibrated and requires no additional calibration efforts on the customer side.

In voorraad: 4.446

Voorraad:
4.446
Kan onmiddellijk worden verzonden
Besteld:
24.000
Verwacht 25/09/2026
21.000
Verwacht 6/11/2026
Fabriekslevertijd:
24
weken De geschatte productietijd in de fabriek voor meer dan de weergegeven hoeveelheden.
Voor dit product wordt een lange levertijd vermeld.
Minimum: 1   Veelvouden: 1   Maximaal: 500
Eenheidsprijs:
-,-- €
Ext. Prijs:
-,-- €
Est. Tarief:
Verpakking:
Op hele Spoel (Bestel in veelvouden van 3000)

Prijsbepaling (EUR)

Hvh. Eenheidsprijs
Ext. Prijs
Gesneden tape / MouseReel™
1,56 € 1,56 €
1,38 € 6,90 €
1,24 € 12,40 €
1,14 € 57,00 €
1,06 € 106,00 €
0,955 € 477,50 €
Op hele Spoel (Bestel in veelvouden van 3000)
0,955 € 2.865,00 €
† 5,00 € MouseReel™-bewerkingskosten worden in uw winkelwagen toegevoegd en berekend. Het is niet mogelijk om MouseReel™-bestellingen te annuleren of te retourneren.