D Coded Ethernetkabels/netwerkkabels

Resultaten: 1.211
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Type Connectoruiteinde A Connectoruiteinde A telling pennen Connectoruiteinde B Connectoruiteinde B telling pennen Geslacht Kabellengte Kabelmantelkleur Kabelmeter - AWG Code IP-klasse Afscherming Verpakken Nominale spanning
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12FSD/ 5,0-93E/R4AC 6In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position RJ45 4 Position Female / Male 5 m (16.404 ft) Blue (Water Blue) 26 AWG D Coded IP20, IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12FSD/10,0-93E/R4AC 4In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position RJ45 4 Position Female / Male 10 m (32.808 ft) Blue (Water Blue) 26 AWG D Coded IP20, IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12MSD/ 1,0-93E/P12FSD 12In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position M12 4 Position Male / Female 1 m (3.281 ft) Blue (Water Blue) 26 AWG D Coded IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12MSD/ 2,0-93E/P12FSD 6In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position M12 4 Position Male / Female 2 m (6.562 ft) Blue (Water Blue) 26 AWG D Coded IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12MSD/ 5,0-93E/P12MSD 7In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position M12 4 Position Male / Male 5 m (16.404 ft) Blue (Water Blue) 26 AWG D Coded IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12MSD/ 2,0-93E/P12MSD 6In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position M12 4 Position Male / Male 2 m (6.562 ft) Blue (Water Blue) 26 AWG D Coded IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12MSD/ 1,0-93E/P12MSD 3In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position M12 4 Position Male / Female 1 m (3.281 ft) Blue (Water Blue) 26 AWG D Coded IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12MSD/10,0-93E/P12FSD 11In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position M12 4 Position Male / Female 10 m (32.808 ft) Blue (Water Blue) 26 AWG D Coded IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12MSD/ 5,0-93E/P12FSD 6In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position M12 4 Position Male / Female 5 m (16.404 ft) Blue (Water Blue) 26 AWG D Coded IP67 Shielded 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-P12MSD/ 3,0-93E/P12MSD 15In voorraad
Min.: 1
Veelv.: 1

Networking Cable M12 4 Position M12 4 Position Male / Female 300 mm (11.811 in) Blue (Water Blue) 26 AWG D Coded IP67 Shielded 48 VAC, 60 VDC
L-Com Ethernetkabels/netwerkkabels CA M12 TO RJ45 4 POS D 2M
76In voorraad
Min.: 1
Veelv.: 1

Ethernet Cable M12 4 Position RJ45 8 Position Male / Male 609.6 mm (24 in) Black 22 AWG D Coded IP68 Shielded
L-Com Ethernetkabels/netwerkkabels C5E M12MD-RJ45 TPE 24 TEL 5M
12In voorraad
Min.: 1
Veelv.: 1

Industrial Ethernet M12 4 Position RJ45 8 Position Male / Male 5 m (16.404 ft) Blue (Teal) 24 AWG D Coded IP68 Shielded 125 V
Lumberg Automation Ethernetkabels/netwerkkabels Ethernet I/P, high-flex, double-ended cord set, M12 male to RJ45 male, 4 pin, D-coded, 24 AWG, teal TPE jacket, stranded/unshielded cable with 2 twisted bonded pair, teal jacket. 87In voorraad
89Verwacht 26/11/2026
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 2 m (6.562 ft) Blue (Teal) 24 AWG D Coded Unshielded 30 VAC, 42 VDC
Lumberg Automation Ethernetkabels/netwerkkabels Ethernet I/P, high-flex, double-ended cord set, M12 male to RJ45 male, 4 pin, D-coded, 24 AWG, teal TPE jacket, stranded/unshielded cable with 2 twisted bonded pair, teal jacket. 35In voorraad
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 5 m (16.404 ft) Blue (Teal) 24 AWG D Coded Unshielded 30 VAC, 42 VDC
Lumberg Automation Ethernetkabels/netwerkkabels EtherNet/IP, double-ended cord set, M12 male to RJ45 male, 4-pin, D-coding, 24 AWG TPE cable, stranded/shielded, 2 twisted bonded pairs with teal jacket. 20In voorraad
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 10 m (32.808 ft) Blue (Teal) 24 AWG D Coded Shielded 30 VAC, 42 VDC
Lumberg Automation Ethernetkabels/netwerkkabels EtherNet/IP, double-ended cord set, M12 male to RJ45 male, 4-pin, D-coding, 24 AWG TPE cable, stranded/shielded, 2 twisted bonded pairs with teal jacket. 59In voorraad
357Besteld
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 1 m (3.281 ft) Blue (Teal) 24 AWG D Coded Shielded 30 VAC, 42 VDC
Lumberg Automation Ethernetkabels/netwerkkabels EtherNet/IP, double-ended cord set, M12 male to RJ45 male, 4-pin, D-coding, 24 AWG TPE cable, stranded/shielded, 2 twisted bonded pairs with teal jacket. 56In voorraad
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 2 m (6.562 ft) Blue (Teal) 24 AWG D Coded Shielded 30 VAC, 42 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MRD/ 0,5-93F/R4AC 45In voorraad
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 500 mm (19.685 in) Blue (Teal) 24 AWG D Coded IP65 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSD/40,0-93F/R4AC 22In voorraad
19Besteld
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 40 m (131.234 ft) Blue (Teal) 24 AWG D Coded IP65 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSD/30,0-93F/R4AC 15In voorraad
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 30 m (98.425 ft) Blue (Teal) 24 AWG D Coded IP65 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSD/15,0-93F/R4AC 81In voorraad
104Besteld
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 15 m (49.213 ft) Blue (Teal) 24 AWG D Coded IP65 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSD/10,0-93F/R4AC 59In voorraad
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 10 m (32.808 ft) Blue (Teal) 24 AWG D Coded IP65 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSD/ 5,0-93F/R4AC 91In voorraad
68Verwacht 14/10/2026
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 5 m (16.404 ft) Blue (Teal) 24 AWG D Coded IP65 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSD/ 2,0-93F/R4AC 287In voorraad
180Verwacht 12/10/2026
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 2 m (6.562 ft) Blue (Teal) 24 AWG D Coded IP65 48 VAC, 60 VDC
Phoenix Contact Ethernetkabels/netwerkkabels NBC-M12MSD/ 0,5-93F/R4AC 184In voorraad
75Besteld
Min.: 1
Veelv.: 1

Cat 5e M12 4 Position RJ45 4 Position Male / Male 500 mm (19.685 in) Blue (Teal) 24 AWG D Coded IP65 48 VAC, 60 VDC