A Coded Sensorkabels/actuatorkabels

Resultaten: 11.410
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS ECAD-model Connectoruiteinde A Connectoruiteinde A telling pennen Connectoruiteinde B Connectoruiteinde B telling pennen Geslacht Code Kabellengte Nominale stroom Nominale spanning Kabelmeter - AWG Kabelmantelkleur IP-klasse Reeks Verpakken
Phoenix Contact Sensorkabels/actuatorkabels SAC-5P- 5,0-547/ FS SCO BK 2.727In voorraad
29,33 €
Min.: 1
Veelv.: 1
M12 5 Position Pigtail Female A Coded 5 m (16.404 ft) 4 A 60 V 18 AWG Yellow IP65, IP67, IP68 SAC-5P
Banner Engineering Sensorkabels/actuatorkabels Cordset: Single-Ended A-Code M12; 4-pin Straight Female Connector; 2 m (6.56 ft) Black PVC Jacket; Nickel-Plated Brass Coupling Nut 796In voorraad
1Besteld
31,82 €
Min.: 1
Veelv.: 1
M12 4 Position No Connector Female A Coded 2 m (6.562 ft) 4 A 250 V 22 AWG Black IP66, IP67, IP68 MQDC
Banner Engineering Sensorkabels/actuatorkabels Cordset: Single-Ended M12; 4-pin Straight Female; 5 m (16.4 ft) 4x22 Black PVC Jacket; Nickel-Plated Brass Coupling Nut 2.722In voorraad
34,40 €
Min.: 1
Veelv.: 1
M12 4 Position No Connector Female A Coded 5 m (16.404 ft) 4 A 250 V 22 AWG Black IP66, IP67, IP68 MQDC
Banner Engineering Sensorkabels/actuatorkabels Cordset: Single-Ended A-Code M12; 5-pin Straight Female Connector; 5 m (16.4 ft) Black PVC Jacket; Nickel-Plated Brass Coupling Nut 345In voorraad
37,84 €
Min.: 1
Veelv.: 1
M12 5 Position No Connector Female A Coded 5 m (16.404 ft) Black MQDC
Banner Engineering Sensorkabels/actuatorkabels Cordset: Single-Ended M12; 12-pin Straight Female; 10 m (32.80 ft) 12x24 Black PVC Jacket; TPU Black; Nickel-Plated Brass Coupling Nut 10In voorraad
90,30 €
Min.: 1
Veelv.: 1
M12 12 Position Pigtail Female A Coded 10 m (32.808 ft) 2 A 30 V 24 AWG Black IP66, IP67, IP68 BC
Banner Engineering Sensorkabels/actuatorkabels Cordset: Single-Ended M12; 12-pin Straight Female; 2 m (6.56 ft) 12x24 Black PVC Jacket; TPU Black; Nickel-Plated Brass Coupling Nut 21In voorraad
8Verwacht 2/11/2026
49,02 €
Min.: 1
Veelv.: 1
M12 12 Position Pigtail Female A Coded 2 m (6.562 ft) 2 A 30 V 24 AWG Black IP66, IP67, IP68 BC
Banner Engineering Sensorkabels/actuatorkabels Cordset: Single-Ended M12; 12-pin Straight Female; 5 m (16.40 ft) 12x24 Black PVC Jacket; TPU Black; Nickel-Plated Brass Coupling Nut 6In voorraad
68,07 €
Min.: 1
Veelv.: 1
M12 12 Position Pigtail Female A Coded 5 m (16.404 ft) 2 A 30 V 24 AWG Black IP66, IP67, IP68 BC
Banner Engineering Sensorkabels/actuatorkabels Cordset: Double-Ended M12; 12-pin Straight Female; 12-pin Straight Male Connectors; 2 m (6.56 ft) 12x24 Black PVC Jacket; Nickel-Plated Brass Coupling Nuts 8In voorraad
87,72 €
Min.: 1
Veelv.: 1
M12 12 Position M12 12 Position Female / Male A Coded 2 m (6.562 ft) 2 A 30 V 24 AWG Black IP66, IP67, IP68 BC
Banner Engineering Sensorkabels/actuatorkabels S4B CASCADE Custom to M12 Double-Ended; 5-pin M12 Male Branch 400 mm, Black PVC Jacket (1); 5-pin M12 Female Branch 350 mm, Yellow PVC Jacket(1); Nickel-Plated Brass Coupling Nut; FID2 or Higher 6In voorraad
72,24 €
Min.: 1
Veelv.: 1
M12 5 Position M12 5 Position Male / Female A Coded 0.4 m 2 A 60 VAC, 75 VDC Black IP65 S4BA
Amphenol Tuchel Sensorkabels/actuatorkabels 5P CABLE PLUG 6MM 3.774In voorraad
200Besteld
9,21 €
8,59 €
7,34 €
7,13 €
Min.: 1
Veelv.: 1
Plug 5 Position No Connector Male A Coded 23 mm (0.906 in) 5 A 300 V 20 AWG IP40 C091 A
Murrelektronik 7000-13571-8030100
Murrelektronik Sensorkabels/actuatorkabels M12 female recept. rear mount CANopen/DeviceNet, PUR AWG24+AWG22 shielded vt UL/CSA+drag ch. 1m 57In voorraad
49,83 €
Min.: 1
Veelv.: 1
M12 5 Position No Connector Female A Coded 1 m (3.281 ft) 4 A 60 V 22 AWG, 24 AWG Violet IP67
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 3PIN , PVC 2.0M,Screw M5X0.5 Copper alloy 27In voorraad
11,55 €
9,82 €
9,09 €
8,65 €
Min.: 1
Veelv.: 1
M5 3 Position Pigtail Male A Coded 2 m (6.562 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 3PIN , PVC 3.0M,Screw M5X0.5 Copper alloy 18In voorraad
13,14 €
10,64 €
10,12 €
9,84 €
Min.: 1
Veelv.: 1
M5 3 Position Pigtail Male A Coded 3 m (9.843 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 4PIN , PVC 1.0M,Screw M5X0.5 Copper alloy 40In voorraad
11,26 €
9,61 €
8,71 €
8,29 €
Min.: 1
Veelv.: 1
M5 4 Position Pigtail Male A Coded 1 m (3.281 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 3PIN , PUR 1.0M,Screw M05X0.5 Copper alloy 26In voorraad
11,08 €
9,42 €
8,54 €
8,12 €
Min.: 1
Veelv.: 1
M5 3 Position Pigtail Male A Coded 1 m (3.281 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 3PIN , PUR 3.0M,Screw M05X0.5 Copper alloy 15In voorraad
16,39 €
13,27 €
12,63 €
12,27 €
Min.: 1
Veelv.: 1
M5 3 Position Pigtail Male A Coded 3 m (9.843 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 4PIN , PUR 3.0M,Screw M05X0.5 Copper alloy 20In voorraad
18,78 €
15,58 €
14,73 €
14,16 €
Min.: 1
Veelv.: 1
M5 4 Position Pigtail Male A Coded 3 m (9.843 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 3PIN , PVC 1.0M,Screw M05X0.5 Copper alloy 28In voorraad
11,14 €
9,88 €
9,49 €
7,77 €
Min.: 1
Veelv.: 1
M5 3 Position Pigtail Female A Coded 1 m (3.281 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 4PIN , PVC 2.0M,Screw M05X0.5 Copper alloy 37In voorraad
12,96 €
12,32 €
11,84 €
9,70 €
Min.: 1
Veelv.: 1
M5 4 Position Pigtail Female A Coded 2 m (6.562 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 3PIN , PUR 1.0M,Screw M05X0.5 Copper alloy 36In voorraad
11,60 €
9,86 €
8,94 €
8,51 €
Min.: 1
Veelv.: 1
M5 3 Position Pigtail Female A Coded 1 m (3.281 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 3PIN , PUR 3.0M,Screw M05X0.5 Copper alloy 19In voorraad
16,80 €
13,60 €
12,93 €
12,57 €
Min.: 1
Veelv.: 1
M5 3 Position Pigtail Female A Coded 3 m (9.843 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 4PIN , PUR 2.0M,Screw M05X0.5 Copper alloy 13In voorraad
15,87 €
13,48 €
12,49 €
11,88 €
Min.: 1
Veelv.: 1
M5 4 Position Pigtail Female A Coded 2 m (6.562 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Straight,UnShielded,A-Coding 4PIN , PUR 3.0M,Screw M05X0.5 Copper alloy 17In voorraad
18,89 €
15,30 €
14,56 €
14,15 €
Min.: 1
Veelv.: 1
M5 4 Position Pigtail Female A Coded 3 m (9.843 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Angled,UnShielded,A-Coding 3PIN , PVC 1.0M,Screw M05X0.5 Copper alloy 21In voorraad
9,94 €
9,22 €
7,66 €
7,29 €
Min.: 1
Veelv.: 1
M5, Right Angle 3 Position Pigtail Male A Coded 1 m (3.281 ft) 1 A 60 V 26 AWG Black IP67 Bulk
Same Sky Sensorkabels/actuatorkabels Angled,UnShielded,A-Coding 3PIN , PVC 2.0M,Screw M05X0.5 Copper alloy 30In voorraad
11,55 €
9,82 €
9,09 €
8,65 €
Min.: 1
Veelv.: 1
M5, Right Angle 3 Position Pigtail Male A Coded 2 m (6.562 ft) 1 A 60 V 26 AWG Black IP67 Bulk