Bulk Multi-conductor kabels

Resultaten: 532
Selecteren Afbeelding Onderdeelnummer Fabrikant Omschrijving Gegevensblad Beschikbaarheid Prijsbepaling (EUR) De resultaten in de tabel met eenheidsprijs filteren op basis van uw hoeveelheid. Hvh. RoHS Type Afscherming Aantal geleiders Kabellengte Kabelmeter - AWG Buitendiameter Kabelmantelkleur Kabelmantelmateriaal Geleidermateriaal Bekabeling Nominale spanning
Alpha Wire Multi-conductor kabels 24 AWG 2 Conductor Pair, Shielded 100ft Spool Slate 7In voorraad
Min.: 1
Veelv.: 1

Communication and Control Shielded 2 Conductor 100 ft 24 AWG 3.861 mm (0.152 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Multi-conductor kabels 24 AWG, 4 Pair Communication Cable, Shielded, 100 ft - Slate 3In voorraad
Min.: 1
Veelv.: 1

Communication and Control Shielded 8 Conductor 100 ft 24 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multi-conductor kabels 24 AWG 4 Conductor Pair, Shielded 100ft Spool Slate 6In voorraad
Min.: 1
Veelv.: 1

Communication and Control Shielded 8 Conductor 100 ft 24 AWG 5.817 mm (0.229 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Multi-conductor kabels 24 AWG 7 Conductor Pair, Shielded 100ft Spool Slate 1In voorraad
Min.: 1
Veelv.: 1

Communication and Control Shielded 14 Conductor 100 ft 24 AWG 6.909 mm (0.272 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Tinned Copper 7 x 32 300 V
Alpha Wire Multi-conductor kabels 22 AWG 1 Conductor Data and Bus Cable, Foil, 100ft Orange 5In voorraad
Min.: 1
Veelv.: 1

Communication and Control Shielded 2 Conductor 100 ft 22 AWG 4.97 mm (0.196 in) Orange Polyvinyl Chloride (PVC) Tinned Copper 7 x 0.0096 300 V
Alpha Wire Multi-conductor kabels 28 AWG 4 Conductor 300V Foil/Braid, MPPE, MPPE 100 ft Spool, Slate 1In voorraad
Min.: 1
Veelv.: 1

Shielded 4 Conductor 100 ft 28 AWG Gray (Slate Gray)
Alpha Wire Multi-conductor kabels 24 AWG 3 Conductor 600V Foil/Spiral SR PVC PVC, 100 ft Spool - Slate 1In voorraad
Min.: 1
Veelv.: 1

Shielded 3 Conductor 100 ft 24 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 34 300 V
Alpha Wire Multi-conductor kabels 22AWG 4C SHIELD 100ft SPOOL SLATE 3In voorraad
3Verwacht 21/08/2026
Min.: 1
Veelv.: 1

Automation and Process Control Shielded 4 Conductor 100 ft 22 AWG 5.84 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 19 x 34 300 V
Alpha Wire Multi-conductor kabels 28 AWG 2 Pair Conductor 600V SupraShield PVC PVC, 100 ft Spool - Slate 2In voorraad
Min.: 1
Veelv.: 1

Automation and Process Control Shielded 4 Conductor 100 ft 28 AWG 5.87 mm (0.231 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Multi-conductor kabels 22AWG 1PR SHIELD 100ft SPOOL SLATE 3In voorraad
Min.: 1
Veelv.: 1

Automation and Process Control Shielded 2 Conductor 100 ft 22 AWG 5.588 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Multi-conductor kabels 22 AWG, 10 Pair Communication Cable, Shielded, 100 ft - Slate
1In voorraad
Min.: 1
Veelv.: 1

Communication and Control Shielded 20 Conductor 100 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Multi-conductor kabels 16AWG 3C SHIELD 100ft SPOOL BLACK
4Verwacht 3/09/2026
Min.: 1
Veelv.: 1

Flexible VFD Cable Shielded 4 Conductor 100 ft 16 AWG 12.19 mm (0.48 in) Black Polyvinyl Chloride (PVC) Tinned Copper 26 x 30 1 kV
Belden Wire & Cable Multi-conductor kabels 24AWG 4PR SHIELD 1000ft SPOOL BLACK
2Verwacht 25/09/2026
Min.: 1
Veelv.: 1

Industrial Data Shielded 4 Pair Twisted 1000 ft 24 AWG 7.49 mm (0.295 in) Black Polyvinyl Chloride (PVC) Copper 7 x 32 300 V
Phoenix Contact Multi-conductor kabels SAC-4P-100 0 186/0 75
11Verwacht 13/08/2026
Min.: 1
Veelv.: 1

Cable Ring Unshielded 4 Conductor 100 m 18 AWG 5.9 mm (0.232 in) Black-Gray Polytetrafluoroethylene (PTFE) Copper 300 V
Belden Wire & Cable 9873 060100
Belden Wire & Cable Multi-conductor kabels 20AWG 3PR SHIELD 100ft SPOOL CHROME
7Besteld
Min.: 1
Veelv.: 1

Audio, Control and Instrumentation Shielded 3 Pair Twisted 100 ft 20 AWG 8.66 mm (0.341 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 30 V
Volex 6484
Volex Multi-conductor kabels 16/3 SJOW RUBBER 24in RETR
50Verwacht 4/01/2027
Min.: 1
Veelv.: 1

Retractile Communication Cord Unshielded 3 Conductor 2 ft 16 AWG Black Rubber
Alpha Wire Multi-conductor kabels 22 AWG, 10 Conductor Communication Cable, Unshielded, 100 ft - Slate
10Verwacht 21/08/2026
Min.: 1
Veelv.: 1

Communication and Control Unshielded 10 Conductor 100 ft 22 AWG 6.604 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multi-conductor kabels 24 AWG, 4 Conductor Communication Cable, Shielded, 1000 ft - Slate
2Verwacht 14/08/2026
Min.: 1
Veelv.: 1

Communication and Control Shielded 4 Conductor 1000 ft 24 AWG 4.572 mm (0.18 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 32 300 V
Alpha Wire Multi-conductor kabels 22 AWG, 6 Conductor communication Cable, Shielded, 500 ft - Slate
2Verwacht 14/08/2026
Min.: 1
Veelv.: 1

Communication and Control Shielded 6 Conductor 500 ft 22 AWG 5.59 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Alpha Wire Multi-conductor kabels 22AWG 6C SHIELD 100ft SPOOL SLATE
7Verwacht 21/08/2026
Min.: 1
Veelv.: 1

Shielded 6 Conductor 100 ft 22 AWG 5.664 mm (0.223 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multi-conductor kabels 18 AWG 3 Conductor 600V Braid, MPPE, Zero-Halogen 100 ft Spool Slate
4Verwacht 24/08/2026
Min.: 1
Veelv.: 1

Industrial Data Shielded 3 Conductor 100 ft 18 AWG 6.096 mm (0.24 in) Gray (Slate Gray) Polytetrafluoroethylene (PTFE) Tinned Copper 41 x 34 600 V
Alpha Wire Multi-conductor kabels 14 AWG 3 Conductor 600V Braid, MPPE, Zero-Halogen 100 ft Spool Slate
9Verwacht 16/10/2026
Min.: 1
Veelv.: 1

Shielded 3 Conductor 100 ft 14 AWG Gray (Slate Gray) Polytetrafluoroethylene (PTFE) Tinned Copper 105 x 34 600 V
Belden Wire & Cable Multi-conductor kabels 22AWG 1PR SHIELD 1000ft SPOOL NATURAL
2.000Af fabriek verkrijgbaar
Min.: 1
Veelv.: 1

Electrical Cable Shielded 1 Pair 1000 ft 22 AWG 2.95 mm (0.116 in) Natural Low Smoke Polyvinyl Chloride (LS PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multi-conductor kabels 22 AWG, 4 Conductor communication cable, Shielded, 100 ft - Slate
2Verwacht 21/08/2026
Min.: 1
Veelv.: 1

Communication and Control Shielded 4 Conductor 100 ft 22 AWG 4.83 mm (0.19 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 30 300 V
Alpha Wire Multi-conductor kabels 20 AWG, 5 Conductor Communication Cable, Unshielded, 100 ft - Slate
3Verwacht 14/08/2026
Min.: 1
Veelv.: 1

Communication and Control Unshielded 5 Conductor 100 ft 20 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Copper 7 x 28 300 V