3M Y2500 Series Four-Wall Headers

3M Y2500 Series Four-Wall Headers are 0.100" x 0.100" wire-to-board connectors with a low-profile design that allows space savings with gold flash plating. These connectors are designed for wire-to-board applications with low mating and less demanding environmental conditions. The four-wall headers include a center slot polarization that helps to prevent mis-insertions and minimize insertion time. The four-wall headers consist of a high-temperature insulator that allows the header to be used for no lead soldering operations. These headers feature an optional retainer clip that locks sockets in place for reliable performance in vibration-prone environments.

The Y2500 series four-wall headers are available in various mounting styles. The board mounting options include right angle and straight surface mount. The through-hole version is ideal for reflow soldering using paste-in-hole techniques.

Features

  • Y2500 gold flash plating
  • Center slot polarization helps to prevent mis-insertions and minimize insertion time
  • High-temperature insulator allows the header to be used for no lead soldering operations
  • Optional retainer clip locks sockets in place for reliable performance in vibration-prone environments
  • Available in dial slot polarization on many versions
  • Low-profile and space-saving design
  • Glass filled Polyester (PBT) or high-temperature (PCT) insulation material
  • Push-in/pull-out latch/ejector type
  • Board-to-board, board-to-cable, and board-to-wire mating option
  • Through-hole and surface mount PCB mounting styles
  • Straight and right angle PCB mounting angle
  • -55°C to 105°C operating temperature range

Applications

  • Wire-to-board connecting with low mating cycles and less demanding environmental conditions

Videos

Gepubliceerd op: 2025-03-17 | Bijgewerkt op: 2025-04-01