ADLINK Technology PCIe-8338 EtherCAT Motion Controller

ADLINK Technology PCIe-8338 EtherCAT Motion Controller is a hardware-based controller that supports up to 64 synchronized axes and over 10,000 points simultaneously. This controller provides an out-of-shell Application-ready (APS) function library to generate multi-dimensional, highly synchronized, time-deterministic event-triggered motion, and I/O control. The PCIe-8338 motion controller features dedicated isolated Emergency stop input (EMG) and configurable isolated high-speed digital input, with up to 1MHz input frequency. This motion controller supports up to 16D linear interpolation, 3D circular, and 3D spiral interpolation. The PCIe-8338 motion controller implements point-table functions for contouring applications.

Features

  • PCI Express® x 1 compliant
  • Broad range of compatible EtherCAT SubDevice
  • Dedicated emergency stop input
  • Point-table functions for contouring application
  • Support for up to 16D linear interpolation, 3D circular, and 3D spiral interpolation
  • 8 program tasks downloadable for standalone application
  • Card ID selection

Specifications

  • Isolated I/O signals:
    • 4CH (2CH configured as Pulsar Input) digital input
    • Up to 1MHz pulsar input frequency
    • Digital input voltage:
      • 24Vdc (typical)
      • 5Vdc for pulsar connection
    • 4CH (isolated) digital output
    • 24V (typical) digital output voltage
  • Up to 250μs EtherCAT cycle times
  • Up to 64-axis motion control and 10,000 I/O point control via EtherCAT
  • 1CH pulsar input
  • 0°C to 6°C operating temperature range
Gepubliceerd op: 2024-05-27 | Bijgewerkt op: 2024-07-03