Analog Devices Inc. ADES1754 Evaluation Kit

Analog Devices Inc. ADES1754 Evaluation Kit (EV Kit) is used to demonstrate the capabilities and features of the ADES1754/ADES1755/ADES1756 data-acquisition systems. This kit is coupled with the MAX17851 EV kit to establish communication with a host PC. The ADES1754 EV kit with vertical communication connectors and snap-and-lock battery pack connectors enables the user to evaluate a system with up to 32 daisy-chain devices. This kit features a built-in resistor stack for battery emulation and plug-and-play architecture for rapid system prototyping. The ADES1754 kit requires 9V to 65V DC power supplies and user-supplied Windows XP®-, Windows Vista®-, Windows 7®-, or Windows 10®-compatible PC with a spare USB port. This kit is used in battery backup systems (UPS), super-cap systems, and EV charging.

The ADES1754 EV kit includes an ADES1754EVKIT# evaluation board and 2x two-wire CLIK™-Mate 2-wire loop cable. This kit also includes 14x shunt 2.54mm pitch open top grip and 2x two-wire CLIK-mate crossover cable. The ADES1754 EV kit is used in battery-powered tools, super-cap systems, high-voltage stacks, EV charging, and residential battery storage systems.

Features

  • Force and sense pin headers for precision measurement assessment
  • Offers a platform for evaluating the functions of ADES1754
  • Plug-and-play architecture for rapid system prototyping
  • Versatile GUI interface
  • Built-in resistor stack for battery emulation

Applications

  • Battery backup systems (UPS)
  • High-voltage battery stacks
  • Residential battery storage systems
  • Super-cap systems
  • Battery-powered tools
  • EV charging

Kit Contents

  • 1x ADES1754EVKIT# evaluation board
  • 2x two-wire CLIK-mate 2-wire loop cable
  • 2x two-wire CLIK-mate crossover cable
  • 14x shunt, 2.54mm pitch open top grip

MAX17851 EV Kit to ADES1754 EV Kit Typical Connection

Analog Devices Inc. ADES1754 Evaluation Kit
Gepubliceerd op: 2024-02-07 | Bijgewerkt op: 2024-04-22