Analog Devices Inc. HSC-ADC-EVALCZ: FPGA-Based Data Capture Kit

Analog Devices Inc. HSC-ADC-EVALCZ: FPGA-Based Data Capture Kit is a high-speed converter evaluation platform. This kit includes an FPGA-based buffer memory board to capture blocks of digital data from the high-speed ADC evaluation boards. The board is connected to the PC through a USB port and is used with VisualAnalog® to quickly evaluate high-speed ADCs' performance. The evaluation kit is easy to set up. Additional equipment includes an Analog Devices high-speed ADC evaluation board, a signal source, and a clock source. Once the kit is connected and powered, the evaluation is enabled instantly on the PC.

Microsoft .NET Framework 3.5 is required by parts of this program and should be installed if not already on the target machine.

Features

  • 32kB FIFO depth
  • Works with single and dual-channel ADCs
  • Requires an adapter to interface with some ADC eval boards
  • Use with VisualAnalog software
  • Allows programming of SPI control
  • Up to 133MSPS encode rate on each channel
Gepubliceerd op: 2019-07-17 | Bijgewerkt op: 2026-03-16