Analog Devices / Maxim Integrated MAX22441CE Evaluation Kit
Analog Devices Inc. MAX22441CE Evaluation Kit provides a proven design to evaluate the MAX22440, MAX22441, and MAX22442 reinforced, ultra-low-power, four-channel digital isolators. The MAX22441CE Kit is fully assembled, tested, and comes populated with the MAX22441CAEE+ digital isolator and supports the 16-pin QSOP package type. The EV kit should be powered by two independent isolated power supplies with nominal output voltages in the 1.71V to 5.5V range. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used. Four SMA connectors on each side of the board allow easy connections to signal generator(s) and oscilloscope.Features
- Ultra-low-power operation
- Data transfer rates up to 10Mbps
- MAX22441 with 3:1 channel configuration
- SMA connectors for external equipment connection
- 1.71V to 5.5V power supply voltage range
- Guaranteed up to 3kVRMS isolation for 60 seconds
- -40°C to +125°C temperature range
- Proven PCB layout
Required Equipment
- MAX22441CE EV kit
- MAX22440-MAX22442 device if U1 is not populated on the EV kit
- Signal/function generator
- Two DC power supplies with an output range of 1.71V to 5.5V
- Digital oscilloscope
Gepubliceerd op: 2023-06-20
| Bijgewerkt op: 2023-07-05