Analog Devices Inc. MAX30210EVKIT Sensor Evaluation Kit
Analog Devices MAX30210EVKIT Sensor Evaluation Kit provides a single platform to evaluate the MAX30210, a ±0.1°C accurate temperature sensor. The evaluation kit consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30210 interface board. Also included with the evaluation kit is a flex PCB which holds the MAX30210 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30210EVKIT interface board. The Analog Devices MAX30210EVKIT interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30210.Features
- Flexible PCB design
- Low thermal mass for fast response time
- Sense temperature away from extra circuitry
- Easy to reach test points
- Fully assembled and tested
- Windows® 7, 8, and 10-compatible software
Required Equipment
- MAX30210_INTERFACE_EVKIT_A
- MAX30210_SENSOR_FLEX_EVKIT_A
- MAX32630FTHR
- Micro-USB cable
- Windows PC with USB port
Gepubliceerd op: 2023-05-02
| Bijgewerkt op: 2023-05-04