Analog Devices / Maxim Integrated DS28C50EVKIT Evaluation Kit
Analog Devices Inc. DS28C50EVKIT Evaluation Kit provides the hardware and software necessary to exercise the features of the DS28C50 and DS2477. The evaluation system consists of five DS28C50 and DS2477 devices in a 6-pin TDFN package, two DS9121BQ+ evaluation TDFN socket boards, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs on Windows® 10 and Windows 7 operating systems. It provides a handy user interface to exercise the features of the DS28C50 and DS2477.Features
- Demonstrates the features of the DS28C50 DeepCover® SHA3 I2C authenticator
- Demonstrates the features of the DS2477 DeepCover SHA3 secure coprocessor
- I2C communication is logged to aid understanding of DS28C50 and DS2477
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10 and Windows 7
- Convenient on-board test points, TDFN socket
Required Equipment
- DS9481P-300# USB to 1-Wire/I2C adapter (included)
- DS9121BQ+ TDFN socket board (two included)
- DS28C50Q+ (five devices included)
- DS2477Q+ (five devices included)
- USB Type-A to Micro-USB Type B cable (included)
- PC with a Windows 10 or Windows 7 operating system and a spare USB 2.0 or higher port
- Download DS28C50EVKIT software (lite version) or request full DS28C50EVKIT developer software
application notes
Gepubliceerd op: 2019-11-13
| Bijgewerkt op: 2023-05-04