Analog Devices / Maxim Integrated DS28E39EVKIT Evaluation System

Analog Devices DS28E39EVKIT Evaluation System provides the hardware and software necessary to exercise the features of the DS28E39. The evaluation system consists of five DS28E39/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems in 64-bit and 32-bit versions. It provides a handy user interface to exercise the features of the DS28E39 and DS2476.

Features

  • Demonstrates the features of the DS28E39 DeepCover® Secure ChipDNA 1-Wire authenticator
  • Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
  • 1-Wire/I2C communication Is logged to aid firmware designers understanding of DS28E39 and DS2476
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • Software runs on Windows 10, Windows 8, and Windows 7 for 64-bit and 32-bit versions
  • 3.3V ±3% 1-wire operating voltage
  • Convenient on-board test points, TDF socket
  • Evaluation software available by request

Kit Contents

  • 5x DS28E39Q+ DeepCover secure bidirectional authenticator w/ChipDNA PUF protection (6 TDFN)
  • 5x DS2476Q+ DeepCover secure coprocessor (6 TDFN)
  • 2x DS9121AQ+ socket board (6 TDFN)
  • 1x DS9481P-300# USB to 1W/I2C adapter
  • 1x USB Type-A to Micro-USB Type-B cable
Gepubliceerd op: 2019-04-03 | Bijgewerkt op: 2025-09-25