Analog Devices / Maxim Integrated DS28E50EVKIT Authenticator Evaluation Kit

Analog Devices DS28E50EVKIT Authenticator Evaluation Kit provides the hardware and software required to demonstrate the features of the DS28E50 authenticator. This evaluation kit consists of five DS28E50 devices in a 6-pin TDFN package, a DS9121BQ+ evaluation TDFN socket board, and a DS9481P-300 USB to-I2C/1-Wire® adapter. The Analog Devices DS28E50EVKIT authenticator evaluation software runs under Windows® 10 and Windows 7 operating systems. This evaluation kit provides a handy user interface to exercise the features of the DS28E50 authenticator.

Features

  • Demonstrates the features of the DS28E50 DeepCover® SHA3 1-wire authenticator
  • 1-wire communication is logged to aid the firmware designer's understanding of the DS28E50 authenticator
  • 1-wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • The software runs on Windows 10 and Windows 7
  • Convenient onboard test points and TDFN socket

Kit Contents

  • Five DS28E50 DeepCover SHA3 1-wire authenticators (6-pin TDFN)
  • One DS9121BQ socket board (6-pin TDFN)
  • One DS9481P-300 USB to 1W/I2C adapter
  • One USB Type-A to micro-USB Type-B cable
Gepubliceerd op: 2018-10-26 | Bijgewerkt op: 2023-04-24