Analog Devices / Maxim Integrated MAX14828EVKIT Evaluation Kit
Analog Devices MAX14828EVKIT Evaluation Kit is a fully assembled and tested circuit board that evaluates the MAX14828 IO-Link device transceiver. The kit provides a proven layout for the Analog Devices MAX14828 IO-Link device transceiver. All the power supply and regulator input and output pins are connected to convenient connectors for easy probing. The device logic input and output pins are also provided with convenient connectors for logic testing.Features
- IO-Link-Compliant Device Transceiver
- IO and SPI™ Interface Terminals
- Proven PCB Layout
- Fully Assembled and Tested
Gepubliceerd op: 2017-09-27
| Bijgewerkt op: 2023-04-13