Analog Devices / Maxim Integrated MAX30207EVSYS Evaluation System
Analog Devices MAX30207EVSYS Evaluation System provides a single platform to evaluate the MAX30207, a +/-0.1°C accurate temperature sensor. The evaluation system consists of two boards connected through headers, a MAX32630FTHR microcontroller board and the MAX30207_INTERFACE_EVKIT board. The EV system also includes a MAX30207_SENSOR_FLEX_EVKIT flex module that holds the MAX30207 IC. The Analog Devices MAX32630FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX30207 interface board. The MAX30207 interface board ships with jumpers preinstalled to evaluate the MAX30207 quickly.Features
- Flexible PCB design
- Low thermal mass for fast response time
- Sense temperature away from extra circuitry
- Easy to reach test points
- Fully assembled and tested
- Windows® 10-compatible software
Kit Contents
- MAX32630FTHR microcontroller board
- MAX30207_INTERFACE_EVKIT board
- MAX30207_SENSOR_FLEX_EVKIT flex module
Required Equipment
- MAX30207_INTERFACE_EVKIT REV-A
- MAX30207_SENSOR_FLEX_EVKIT REV-A
- MAX32630FTHR
- Micro-USB cable
- Windows PC with USB port
- MicroSD card (optional)
- Lithium-ion battery (optional)
Gepubliceerd op: 2022-01-03
| Bijgewerkt op: 2023-04-17