Start
NIEUWSTE producten
Nieuw per fabrikant
Banner Engineering
LED Tower Light Solutions - Banner Engineering
Banner Engineering LED Tower Light Solutions
Enlarge
Banner Engineering LED Tower Light Solutions are preassembled and preconfigured multi-segment LED tower light indicators that replace conventional stack lights. Conventional stack lights often require time-consuming assembly and complex wiring. Banner Tower Light models result in customized solutions, including a choice of AC or DC supply power, three audible output options, standard or high light intensities, and quick-disconnect or pre-wired options.
Features
Preassembled and preconfigured multi-segment LED tower light indicators
Replaces conventional stack lights
Choice of AC or DC supply power
Three audible output options
Standard or high light intensities
Quick-disconnect or pre-wired options
Applications
Indication
Machine status
Process stages
Production levels
Tower Lights Selection Guide
Featured Tower Lights
50mm diameter, programmable, rugged, and easy-to-install tower lights.
Includes audible indicators and various tower lights featuring up to five colors.
Available with 3 or 4 color segments, with or without omnidirectional audible.
Multiple communication options to deliver fully customized, dynamic indication.
Up to five indicator segments in seven colors: white, blue, green, yellow, red, orange, and violet.
Big and bright 70mm tower light indicators available as modular segments or pre-assembled.
Compact 30mm tower light indicators providing easy-to-see operator guidance and status indication.
Bright, visible indications to identify and convey critical conditions quickly and easily.
Use long-lasting LEDs to provide a high visible multi-color indication in a single segment.
Superior indication, advanced animations, an audible option, and sealed IP65 and IP69K ratings.
Suitable for applications across various industries due to the colors and animation possibilities.
2- or 3-segment LED Strip Light with sturdy aluminum housing.
Bright, ultra-small indicators available in four colors: green, yellow, red, and blue.
Enlarge
Gepubliceerd op: 2024-12-02
| Bijgewerkt op: 2024-12-10