Banner Engineering S15C AC Voltage Sensor Kit

Banner Engineering S15C AC Voltage Sensor Kit converts AC voltage measurements into Modbus and continuously monitors voltage to gain insights with a factory or on a machine. The sensor is pre-configured and pre-scaled, helping users accelerate the commissioning process and eliminate scaling errors. The Modbus RTU interface ensures the sensor data is easily accessed, and the S15C kit provides a comprehensive view of equipment and overall machine health, improving the accuracy of power consumption calculations when used with the SNAP ID-enabled asset monitoring gateway. Banner Engineering S15C AC Voltage Sensor Kit features plug-and-play functionality within the Snap Signal ecosystem. 

Features

  • Pre-configured and pre-scaled
  • Accelerate the commissioning process
  • Eliminates scaling errors
  • Data is easily accessed via the Modbus RTU interface
  • Plug-and-play functionality
  • Provides a comprehensive view of equipment

Specifications

  • 10VDC to 30VDC voltage range
  • IP65/IP67/IP68 protection rating
  • Voltage transformer input
  • Modbus output
  • Female-male 4-pin M12 QD
Gepubliceerd op: 2024-03-04 | Bijgewerkt op: 2026-08-03