Bourns CD-MMBL110S Surface Mount Bridge Rectifier Diode

Bourns CD-MMBL110S Surface Mount Bridge Rectifier Diode is housed in a tiny DFN3538 package (3.5mm x 3.8mm x 1.15mm), minimizing PCB real estate and fitting into designs with height constraints. A flat no-leads package construction features superior coplanarity, improved solder joints, and virtually eliminates short circuit conditions during manufacturing. The Bourns CD-MMBL110S Surface Mount Bridge Rectifier Diode is rated at 1000V/1A with enhanced thermal dissipation capabilities.

Features

  • 1000V/1A rating
  • Tiny DFN3538 package, 3.5mm x 3.8mm
  • Low 1.15mm profile
  • High thermal dissipation
  • Halogen-free and RoHS compliant

Applications

  • USB wall sockets
  • AC/DC power supplies
  • Battery chargers
  • Low/medium risk medical equipment
  • Industrial equipment

Specifications

  • 1000V maximum repetitive peak reverse voltage
  • 1A maximum average forward rectified current
  • 30A peak forward surge current
  • -55°C to +150°C temperature range
  • 1.0V or 1.1V maximum instantaneous forward voltage
  • 5.0µA or 100µA maximum repetitive peak reverse current
  • 9pF typical junction capacitance
  • Thermal resistance
    • +130°C/W junction-to-air
    • +40°C/W junction-to-case
Gepubliceerd op: 2021-10-28 | Bijgewerkt op: 2024-06-19