Carling Technologies 2M1 Miniature Toggle Switches
Carling Technologies 2M1 Miniature Toggle Switches offer a choice of ratings, circuits, contact materials, terminal plating, and toggle styles. Carling 2M1 Miniature Toggle Switches have an operating temperature of -30°C to +85°C. These COTS (Commercial Off-The-Shelf) switches are designed and tested to withstand demanding military environmental requirements. Applications include communication, GPS tracking, radar, mobile medical, and audio/visual equipment.Features
- IP67 sealing
- 8 single- and double-pole circuits
- Long, short, and flatted bushing options
- Variety of termination options
- Available gold, silver and tin platings
- UL approved
- Sleek black finish
Applications
- Telecommunications
- Instrumentation
- Networking
- Medical equipment
- Military communications
Specifications
- 50,000 make and break cycles at full load
- 10mΩ max. initial contact resistance at 2-4VDC
- 100mA current rating
- 1000 MΩ min. insulation resistance
- 1500VRMS dielectric strength
- -30°C to +85°C operating temperature range
- MIL-STD-202, Method 210 solder heat resistance
- 25° actuator travel
Gepubliceerd op: 2012-01-11
| Bijgewerkt op: 2022-03-11