Chemi-Con PXF Conductive Polymer Aluminum Capacitors
Chemi-Con PXF Conductive Polymer Aluminum Capacitors offer super low ESR, impedance, and high heat resistance by utilizing conductive polymer as an electrolyte. This series provides a rated voltage range of 2VDC to 10VDC, capacitance range of 120µF to 1000µF, and category temperature range of -55℃ to +105℃. These solvent-resistant devices are RoHS 2 compliant and halogen-free. Chemi-Con PXF Conductive Polymer Aluminum Capacitors are ideally suited for DC-DC converters, voltage regulators, and decoupling applications used on computer motherboards and more.Features
- Super low ESR, impedance and high heat resistance have been obtained by using conductive polymer as an electrolyte
- 2VDC to 10VDC rated voltage range
- 120µF to 1000µF capacitance range
- Ø5 x 3.9mm (L) to Ø8 x 7.7mm (L) case size range
- Solvent-resistant type
- -55℃ to +105℃ category temperature range
- RoHS 2 compliant
- Halogen free
Applications
- DC-DC converters
- Voltage regulators
- Decoupling
Gepubliceerd op: 2015-12-14
| Bijgewerkt op: 2023-08-11