Cinch Micro-D EMI Backshells

Cinch Micro-D EMI Backshells are designed to connect cable shields to micro-D connectors. These circular backshells provide strain relief and mechanical / electromagnetic protection with easy installation for various harnesses. The backshells can be delivered with braided sleeves of specified lengths, and a crimp sleeve is included to bond a braided sleeve to the backshell wire entry. Cinch Micro-D EMI Backshells are available in multiple entry shell sizes.

The Micro-D tools and hardware include jackscrews, jackposts, nuts, clips, and washers. The jackscrews feature a minimum tensile strength of 125000ps and are built using nonmagnetic corrosion-resistant steel. The jackpost and nuts feature corrosion-resistant steel material per ASTM A484/A484M and either ASTM A276 or ASTM A582/A582M. The clip and washers feature corrosion-resistant steel material per ASTM A484/A484M.

View Micro-D Tools and Hardware

Features

  • Multiple entry sizes
  • Available for all Micro-D shell sizes of 9 to 100 pins
  • Aluminum alloy shell available with electroless nickel plating
  • Jackpost, socket head hardware, and retaining clip included
  • Crimpable ferrule sleeve included for bonding braided sleeve to wire entry

Mechanical Drawing

Mechanical Drawing - Cinch Micro-D EMI Backshells
Gepubliceerd op: 2020-12-10 | Bijgewerkt op: 2025-11-11