Johnson / Cinch Connectivity Solutions Test Plugs & Jacks

Johnson/Cinch Connectivity Solutions Test Plugs and Jacks are available in a wide variety of models such as Banana Jacks, Banana Plugs, Test Jacks, Tip Jacks, Tip Plugs, and Binding Posts. These highly reliable test plugs and jacks are rated for 5A to 15A of current and are available in insulated, uninsulated, rib loc, miniature, shrouded, turret, and rivet panel mount types.

Features

  • 5A to 15A current range
  • Types
    • Banana jacks
    • Banana plugs
    • Test jacks
    • Tip jacks
    • Tip plugs
    • Binding Posts
  • Contact plating includes Brass, Copper, and Bronze
  • Mounting options
    • Insulated
    • Non-insulated
    • Rib Loc
    • Miniature
    • Shrouded
    • Turret
    • Rivet panel

Applications

  • Electronic test equipment
  • Loudspeakers
  • Audio amplifiers
  • Radar systems
  • Antennas
  • Aircraft
  • Radios
  • Broadcast

Types

Banana Jacks feature a current range of 10A to 15A, voltage ratings of 3.5kV to 8.5kV, contact plating options of Nickel, Tin, and Silver, and insulated and non-insulated types.

Banana Plugs are offered in an insulated type with Nickel plating featuring a voltage rating of 3.5kV and a current range of 10A to 15A.

Binding Posts feature a 15A current and a voltage range of 2.85kV to 3.5kV. The binding posts are offered in insulated and uninsulated types with Nickel and Silver contact plating.

Test Jacks provide copper contact plating on insulated or uninsulated types with a 5A current rating and a voltage range of 2.1kV to 5kV.

Tip Jacks feature a 5A to 10A current range, 2.1kV to 5.7kV voltage range, and an insulated type with Copper, Brass, and Bronze contact platings.

Tip Plugs are insulated with brass contact plating offering a 3.5kV voltage rating and a 7A to 10A current range.

Gepubliceerd op: 2017-02-28 | Bijgewerkt op: 2022-06-06