Cincon CQB60W-110S Isolated DC-DC Converters
Cincon CQB60W-110S Isolated DC-DC Converters are available in an industry-standard quarter-brick package with dimensions of 2.28" × 1.45" x 0.5". The series provides up to 60W of output power at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, 28VDC, and 48VDC. The converters feature a wide 4:1 input voltage range of 43VDC to 160VDC (110VDC nominal) and 2250VDC basic isolation. The CQB60W-110S devices offer high efficiency of up to 92% and operate in a -40°C to +100°C temperature range. An optional heat sink is available to extend the full power range of the unit.Features
- Low no-load power consumption
- 4:1 input range
- Regulated outputs
- Remote on/off
- Up to 92% efficiency
- Industrial standard 1/4 brick size
- Overvoltage, overtemperature, overcurrent, and continuous short-circuit protection
- Low input current with no load
- Meets EN50155 with external circuits
Applications
- Railways
- Distributed power architectures
- Telecommunications
- Industrial
Specifications
- 60W isolated output
- 43VDC to 160VDC input range
- 5VDC to 48VDC output voltage range
- 1.25A to 12A maximum output current range
- Input current
- 5mA at no load
- 593mA to 613mA at full load
- 89% to 92% efficiency range
- 470µF to 6800µF maximum capacitance load range
- 180VDC maximum input surge voltage
- ±1.5% maximum voltage accuracy
- <250µs transient response
- 15ms typical start-up time
- 1000pF typical isolation capacitance
- 200KHz switching frequency
- Temperature ranges
- -40°C to +100°C operating
- -55°C to +105°C storage
- 4000m operating altitude
Gepubliceerd op: 2017-08-17
| Bijgewerkt op: 2022-11-04