Crouzet V4 8318 Sealed Subminiature Microswitches
Crouzet V4 8318 Sealed Subminiature Microswitches are IP67 rted with dimensions that conform to standard DIN 41 635B. With the compact size and two attachment points, V4 is ideal for confined spaces. Having two actuator positions and IP67 protection, these devices are an adaptable range of microswitches. Applications include medical equipment, access barriers, valves, electrical equipment, safety applications, and handling equipment.Specifications
- IP67 protection
- Nominal ratings of 0.1A to 10A/250VAC
- Minimum rating of 1mA/4VDC
- Operating temperature range up to +125°C
- Choice of actuators with 2 possible fixing positions
Applications
- Medical
- Valves
- Safety
Specifications
- 3.4N maximum operating force
- 1N minimum release force
- 5N maximum total travel force
- 10N maximum permitted overtravel force
- 9.3mm maximum rest position
- 8.4mm ±0.3mm operating position
- 0.1mm maximum differential travel
- 0.6mm minimum overtravel
- Ambient operating temperature range
- -40°C to +125°C for the blade version
- -40°C to +105°C for the wire/cable version
- 106 mechanical life (operations)
- 0.4mm contact gap
- 2g in weight
- Materials
- Polyester case, UL 94V0
- Polyester button
- Silicon membrane
- AgCdO or AgSnO2 gold-plated AgNi (dual-current) contacts
- Silver-plated, tinned brass terminals
- PVC cable/lead
- Levers
- Stainless steel for the flat type
- Stainless steel, polyamide for the roller type
Gepubliceerd op: 2014-10-21
| Bijgewerkt op: 2022-03-11