Crowd Supply LoDev S76S Development Boards
Crowd Supply LoDev S76S Development Boards are open-source LoRa® development platforms that are software-compatible with Arm® Mbed™. The S76S SiP features an STM32L073 microcontroller, SX1276 LoRa® radio, and RF-matching components with FCC modular certification. These development boards include low cost, professional Mbed™ community, rich library ecosystem, low parts count, and low BOM cost. The LoDev development boards are breadboard-friendly and come as a single-chip integrated LoRaWAN™ solution. These development boards offer down to -146dBm minimum receiver sensitivity and up to 20dBm adjustable TX power. The LoDev development boards are ideal for cattle farming, vineyards, asset tracking, railway, utilities, and pest control.Features
- Low Total Cost of Ownership (TCO)
- Low-cost
- Professional Mbed community and rich library ecosystem
- Low parts count and BOM cost
- Fast Go To Market (GTM)
- Design flexibility
- Single-chip integrated LoRaWAN solution
- Works with Mbed IDE or any STM32/Arm Cortex compatible IDE
- STM32L073 microcontroller
- Breadboard friendly
- Open-source hardware and example code
Specifications
- Down to -146dBm minimum receiver sensitivity
- Up to 20dB adjustable TX power
- Up to 15km coverage range in suburban and 5km coverage range in urban areas
- 60mm x 20mm dimensions
Applications
- Cattle farming, tracking herd movement, location, body temperature, and local humidity
- Vineyards, soil moisture, humidity, temperature, and weather conditions
- Asset tracking, real-time location tracking
- Railway, early detection of freezing of railway switches
- Utilities, water flow meters, and electric meters
- Pest control, connected mousetrap
Videos
Gepubliceerd op: 2020-02-25
| Bijgewerkt op: 2024-06-07