Delta Electronics IMA PLUS 2000W Power Supplies

Delta Electronics IMA PLUS 2000W Power Supplies are designed for medical and industrial applications and offer main output ratings of 24V or 48V. These power supplies feature a compact design, ensuring efficient space utilization without compromising performance. The IMA PLUS power supplies support a peak power rating of up to 3000W (up to 5 seconds), providing stable operation when a brief high-power demand is required. Additional features of the IMA PLUS power supplies from Delta Electronics include up to 95% energy efficiency, remote On/Off, and power good signals for convenient management, as well as active current sharing that prevents overloading by distributing loads evenly among multiple units.

The IMA PLUS power supplies feature intelligent fan speed control to minimize overall system ambient noise while maintaining proper cooling and have major approvals, including IEC/EN/UL 60601-1 for medical and IEC/EN/UL 62368-1 for industrial. Other approvals are certifications for EMC standards and full compliance with the RoHS directive, ensuring their safety, reliability, and environmental credentials. These power supplies conform to the CQC (China) and KC (Korea) EMC to ensure global standard compliance.

Delta Electronics IMA PLUS 2000W Power Supplies

Features

  • Variable speed fan control
  • Low acoustic noise level
  • Active current sharing
  • PMBus compatible for control, programmable, and monitoring
  • Compact 1U design
  • Optional conformal coating
  • 2x MOPP and BF appliances

Specifications

  • Up to 95% efficiency
  • Up to 3000W peak power (up to 5s)
  • 5VDC/2A standby current
  • <2W standby power
  • 500,000hrs MTBF
  • 80VAC to 275VAC voltage range
  • 120VDC to 300VDC voltage range
  • -40°C to 70°C operating temperature range, derating at >50°C
  • Safety approvals
    • IEC 60601-1-2 for medical
    • IEC 62368 for industrial

Application Examples

Delta Electronics IMA PLUS 2000W Power Supplies
Gepubliceerd op: 2024-05-17 | Bijgewerkt op: 2025-01-20