DFRobot 4PCS Coreless Micro Motors
DFRobot 4PCS Coreless Micro Motors are designed to offer high performance, are easy to wire, and operate at 3.7V supply voltage. These coreless motors offer a 46000rpm to 60000rpm speed range. The coreless micromotors are combined with propellers that are ideal for remote control drones.Features
- Offers high-performance
- Easy to wire
Specifications
- 3.7V supply voltage
- FIT0793:
- 70mA current ratings
- 50000rpm speed
- 16mm motor length
- 7mm motor diameter
- 0.8mm shaft diameter
- 5mm shaft length
- FIT0789:
- 40mA current ratings
- 60000rpm speed
- 12mm motor length
- 4mm motor diameter
- 0.7mm shaft diameter
- 4mm shaft length
- FIT0790:
- 40mA current ratings
- 55000rpm speed
- 10mm motor length
- 6mm motor diameter
- 0.8mm shaft diameter
- 4mm shaft length
- FIT0791:
- 45mA current ratings
- 50000rpm speed
- 12mm motor length
- 6mm motor diameter
- 0.8mm shaft diameter
- 4mm shaft length
- FIT0792:
- 40mA current ratings
- 55000rpm speed
- 14mm motor length
- 6mm motor diameter
- 0.8mm shaft diameter
- 4.2mm shaft length
- FIT0795:
- 170mA current ratings
- 50000rpm speed
- 16mm motor length
- 8mm motor diameter
- 0.8mm shaft diameter
- 5mm shaft length
- FIT0796:
- 700mA current ratings
- 46000rpm speed
- 20mm motor length
- 8.5mm motor diameter
- 1mm shaft diameter
- 5mm shaft length
Applications
- Remote control drones
View Results ( 7 ) Page
| Numéro de pièce | Nom Mfr | Description |
|---|---|---|
| FIT0790 | DFRobot | Accessoires DFRobot 4PCS Coreless Micro Motor (6 10mm, 3.7V, 45000RPM) |
| FIT0789 | DFRobot | Accessoires DFRobot 4PCS Coreless Micro Motor (4 12mm, 3.7V, 60000rpm) |
| FIT0792 | DFRobot | Accessoires DFRobot 4PCS Coreless Micro Motor (6*14mm) |
| FIT0793 | DFRobot | Accessoires DFRobot 4PCS Coreless Micro Motor (7 16mm, 3.7V, 50000rpm) |
| FIT0796 | DFRobot | Accessoires DFRobot 4PCS Coreless Micro Motor (8.5x20mm, 3.7V, 46000rpm) |
| FIT0791 | DFRobot | Accessoires DFRobot 4PCS Coreless Micro Motor (6 12mm, 3.7V, 50000rpm) |
| FIT0795 | DFRobot | Accessoires DFRobot 4PCS Coreless Micro Motor (8 16mm, 3.7V, 50000rpm) |
Publié le: 2021-07-19
| Mis à jour le: 2022-03-11