DFRobot 7" eDP IPS Touch Narrow Bezel Display

DFRobot 7" eDP IPS Touch Narrow Bezel Display is a high-quality display designed for the LattePanda IOTA and LattePanda 3 Delta single-board computers (SBCs). This DFRobot display offers vibrant visuals and responsive touch functionality in a compact form factor. Featuring an IPS panel with a resolution of 1024×600, this display delivers sharp images, wide viewing angles, and accurate color reproduction. The narrow bezel design maximizes screen space while maintaining a sleek, modern look, making the display ideal for embedded projects, interactive kiosks, and portable computing solutions. Equipped with an eDP interface and capacitive touch support, the display ensures smooth performance and easy integration for developers and makers seeking a reliable display solution.

Features

  • 7", 1024x600 multi-touch display
  • Engineered specifically for the LattePanda IOTA and LattePanda 3 Delta SBCs
  • Utilizes an eDP (Embedded DisplayPort) interface - ensures native, low-level integration
  • Exceptional IPS visual panel
  • Robust design tailored for embedded use
  • Flawless compatibility
  • Multi-touch functionality
  • Wide operating temperature range

Applications

  • Human-machine interfaces (HMI)
  • Portable computing devices
  • Interactive kiosks

Specifications

  • Compatible with the LattePanda IOTA and LattePanda 3 Delta
  • 1024 x 600 high resolution
  • eDP (DP) + I2C (TP) interface
  • 85% transmittance
  • 6H surface hardness
  • ≤16ms response time
  • 250cd/m2 LCM luminance
  • 164.0mm x 96.0mm dimensions
  • -20°C to +70°C operating temperature range
  • -30°C to +80°C storage temperature range

Kit Contents

  • 1x 7" eDP touch display
  • 1x 21cm eDP cable
  • 1x 14cm same-side touch cable

Quick Start

Mechanical Drawing - DFRobot 7
Gepubliceerd op: 2025-12-18 | Bijgewerkt op: 2026-01-13