DFRobot FIT0750 5V RGB Programmable LED Strip

DFRobot FIT0750 5V RGB Programmable LED Strip features high brightness and density, no light spot, and evenly distributed light. This flexible LED strip of 50cm is composed of 166 LEDs. The lights emitted by the LED beads can be turned into extremely uniform light of different colors. This is achieved with the light going through refraction, reflection, and interaction with the phosphor in the encapsulation colloid. The LED strip supports single-wire control and cascade connection. This COB programmable LED strip is extremely flexible and can be bent freely. The LED strip operates at 5V supply voltage and features adhesive on the back that can easily fix the LED strip even in very narrow corners. Typical applications include indoor decoration, advertising, DIY light show, and stylish architectural lighting.

Features

  • Uniform and soft light with no light spot
  • Programmable and full-color RGB
  • Single wire control and support multiple cascades
  • Can be bent freely

Specifications

  • 5V input power supply
  • ≤12W rated power
  • 50cm length
  • 100lm single LED Lumens
  • 180° beam angle
  • 95% power factor

Applications

  • Indoor decoration
  • Advertising
  • DIY light show
  • Stylish architectural lighting

Board overview

Schematic - DFRobot FIT0750 5V RGB Programmable LED Strip

Connection Diagram

Schematic - DFRobot FIT0750 5V RGB Programmable LED Strip
Gepubliceerd op: 2021-06-03 | Bijgewerkt op: 2023-01-09